Recom, RAC20NE-12SK/277 AC/DC Power Supply 12V dc, 20 W 305V ac
- RS Stock No.:
- 242-533
- Mfr. Part No.:
- RAC20NE-12SK/277
- Manufacturer:
- Recom
This image is representative of the product range
Subtotal (1 tube of 15 units)*
PHP18,202.70
(exc. VAT)
PHP20,387.02
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Temporarily out of stock
- 1 unit(s) shipping from November 26, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Tube(s) | Per Tube | Per Unit* |
|---|---|---|
| 1 + | PHP18,202.70 | PHP1,213.513 |
*price indicative
- RS Stock No.:
- 242-533
- Mfr. Part No.:
- RAC20NE-12SK/277
- Manufacturer:
- Recom
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Recom | |
| Product Type | AC/DC Power Supply | |
| Maximum Output Voltage | 12V dc | |
| Number of Outputs | 1 | |
| Mount Type | Solder | |
| Power | 20W | |
| Minimum Operating Temperature | -40°C | |
| SMPS Output Current | 1.667A | |
| Maximum Operating Temperature | 85°C | |
| Width | 27.4mm | |
| Weight | 60g | |
| Length | 52.5mm | |
| Standards/Approvals | CE, RoHS | |
| Depth | 23mm | |
| Efficiency | 87% | |
| Series | RAC20NE-K/277 | |
| Maximum Input Voltage | 305V ac | |
| Output Current | 1.667A | |
| Hazardous Area Certification | No | |
| Minimum Input Voltage | 85V | |
| Select all | ||
|---|---|---|
Brand Recom | ||
Product Type AC/DC Power Supply | ||
Maximum Output Voltage 12V dc | ||
Number of Outputs 1 | ||
Mount Type Solder | ||
Power 20W | ||
Minimum Operating Temperature -40°C | ||
SMPS Output Current 1.667A | ||
Maximum Operating Temperature 85°C | ||
Width 27.4mm | ||
Weight 60g | ||
Length 52.5mm | ||
Standards/Approvals CE, RoHS | ||
Depth 23mm | ||
Efficiency 87% | ||
Series RAC20NE-K/277 | ||
Maximum Input Voltage 305V ac | ||
Output Current 1.667A | ||
Hazardous Area Certification No | ||
Minimum Input Voltage 85V | ||
- COO (Country of Origin):
- CN
The Recom AC/DC Converter are open frame or encapsulated solder mount built in power supplies are optimized for the requirements of new energy applications such as energy management, monitoring or actuator operation. These Compact AC/DC modules meet increased requirements in terms of ambient temperatures, high immunity levels against transients, adopted insulation barriers, EMC interference freedom with secondary ground connection and low power loss in full load operation as well as in standby and sleep mode.
85 to 305VAC wide input range
Full load power ratings to 60 degree C
OVC III over voltage category up to 3000m
High efficiency
3 year warranty
