Recom, RAC20NE-12SK/277/EPID Power Supply 24V dc, 20 W 305V ac
- RS Stock No.:
- 218-987
- Mfr. Part No.:
- RAC20NE-12SK/277/EPID
- Manufacturer:
- Recom
Subtotal (1 box of 22 units)*
PHP31,281.06
(exc. VAT)
PHP35,034.79
(inc. VAT)
FREE delivery for orders over ₱5,000.00
- Ready to ship from June 03, 2027
Box(es) | Per Box | Per Unit* |
|---|---|---|
| 1 + | PHP31,281.06 | PHP1,421.866 |
*price indicative
- RS Stock No.:
- 218-987
- Mfr. Part No.:
- RAC20NE-12SK/277/EPID
- Manufacturer:
- Recom
Select all | Attribute | Value |
|---|---|---|
| Brand | Recom | |
| Product Type | Power Supply | |
| Maximum Output Voltage | 24V dc | |
| Number of Outputs | 1 | |
| Mount Type | Surface | |
| Power | 20W | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 40°C | |
| Width | 100mm | |
| Standards/Approvals | IECEN 6004, REACH, RoHS, UL, UL E6, UL IECEN 60947, UL NLRV, VDE, VDE 0660, IEC 60947, EN 60947, CSA UL 6094741, CSA Std. C. . 1405, CE, CSA Class .: 1105, CSAC. . 94, CSAC. . 609474114, CSA 0158, IECEN 60947 | |
| Depth | 181mm | |
| Weight | 585g | |
| Efficiency | 87% | |
| Series | RAC20NE | |
| Maximum Input Voltage | 305V ac | |
| Hazardous Area Certification | No | |
| Output Current | 1.667A | |
| Minimum Input Voltage | 85V ac | |
| Select all | ||
|---|---|---|
Brand Recom | ||
Product Type Power Supply | ||
Maximum Output Voltage 24V dc | ||
Number of Outputs 1 | ||
Mount Type Surface | ||
Power 20W | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 40°C | ||
Width 100mm | ||
Standards/Approvals IECEN 6004, REACH, RoHS, UL, UL E6, UL IECEN 60947, UL NLRV, VDE, VDE 0660, IEC 60947, EN 60947, CSA UL 6094741, CSA Std. C. . 1405, CE, CSA Class .: 1105, CSAC. . 94, CSAC. . 609474114, CSA 0158, IECEN 60947 | ||
Depth 181mm | ||
Weight 585g | ||
Efficiency 87% | ||
Series RAC20NE | ||
Maximum Input Voltage 305V ac | ||
Hazardous Area Certification No | ||
Output Current 1.667A | ||
Minimum Input Voltage 85V ac | ||
- COO (Country of Origin):
- CN
