Recom, RAC20NE-24SK/277/CC/EPID Power Supply 24V dc, 20 W 305V ac
- RS Stock No.:
- 218-982
- Mfr. Part No.:
- RAC20NE-24SK/277/CC/EPID
- Manufacturer:
- Recom
Subtotal (1 box of 22 units)*
PHP31,281.06
(exc. VAT)
PHP35,034.79
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from June 02, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per Unit* |
|---|---|---|
| 1 + | PHP31,281.06 | PHP1,421.866 |
*price indicative
- RS Stock No.:
- 218-982
- Mfr. Part No.:
- RAC20NE-24SK/277/CC/EPID
- Manufacturer:
- Recom
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Recom | |
| Product Type | Power Supply | |
| Maximum Output Voltage | 24V dc | |
| Number of Outputs | 1 | |
| Mount Type | DIN Rail, Screw | |
| Power | 20W | |
| SMPS Output Current | 833mA | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Width | 26.4mm | |
| Standards/Approvals | IEC6147, IEC61558 and EN605, ULIECEN668 | |
| Length | 83mm | |
| Weight | 0.15lb | |
| Depth | 29.5mm | |
| Efficiency | 87% | |
| Maximum Input Voltage | 305V ac | |
| Hazardous Area Certification | No | |
| Minimum Input Voltage | 85V ac | |
| Output Current | 833mA | |
| Select all | ||
|---|---|---|
Brand Recom | ||
Product Type Power Supply | ||
Maximum Output Voltage 24V dc | ||
Number of Outputs 1 | ||
Mount Type DIN Rail, Screw | ||
Power 20W | ||
SMPS Output Current 833mA | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Width 26.4mm | ||
Standards/Approvals IEC6147, IEC61558 and EN605, ULIECEN668 | ||
Length 83mm | ||
Weight 0.15lb | ||
Depth 29.5mm | ||
Efficiency 87% | ||
Maximum Input Voltage 305V ac | ||
Hazardous Area Certification No | ||
Minimum Input Voltage 85V ac | ||
Output Current 833mA | ||
- COO (Country of Origin):
- CN
The Recom Power supplies are shaped to flexibly fit into different mounting conditions, regardless of whether back panel mounting with screws or clipping onto DIN rails is required. Apart from the push-in terminals for tool-free connection of wire cross-sections of up to 2.5mm², the modules are IP40 ingress protected. Despite their extremely compact design, the class II units offer increased resistance to surges up to 2kV L-N and 4kV to earth as well as EMI-interference filters to withstand EN55032 Class B requirements under floating and earth reference load conditions such as PELV.
Wide input range
Full load power ratings to 55 degree C
23 Watt Boost Power
Optional CV or CC overcurrent limited
OVC III over voltage category up to 3000m
DIN Rail or screw mountable
IP40 ingress protected
3 year warranty
