Recom, RAC04NE-24SK/277 AC/DC Power Supply 24V dc, 4 W 305V ac
- RS Stock No.:
- 242-528
- Mfr. Part No.:
- RAC04NE-24SK/277
- Manufacturer:
- Recom
This image is representative of the product range
Subtotal (1 unit)*
PHP702.72
(exc. VAT)
PHP787.05
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Temporarily out of stock
- 12 unit(s) shipping from April 22, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP702.72 |
*price indicative
- RS Stock No.:
- 242-528
- Mfr. Part No.:
- RAC04NE-24SK/277
- Manufacturer:
- Recom
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Recom | |
| Product Type | AC/DC Power Supply | |
| Maximum Output Voltage | 24V dc | |
| Number of Outputs | 1 | |
| Mount Type | Through Hole | |
| Power | 4W | |
| SMPS Output Current | 800mA | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Width | 24mm | |
| Length | 37mm | |
| Depth | 18mm | |
| Weight | 27.8g | |
| Standards/Approvals | RoHS, CE | |
| Efficiency | 81% | |
| Maximum Input Voltage | 305V ac | |
| Series | RAC04NE-K/277 | |
| Minimum Input Voltage | 85V | |
| Output Current | 167mA | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Recom | ||
Product Type AC/DC Power Supply | ||
Maximum Output Voltage 24V dc | ||
Number of Outputs 1 | ||
Mount Type Through Hole | ||
Power 4W | ||
SMPS Output Current 800mA | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Width 24mm | ||
Length 37mm | ||
Depth 18mm | ||
Weight 27.8g | ||
Standards/Approvals RoHS, CE | ||
Efficiency 81% | ||
Maximum Input Voltage 305V ac | ||
Series RAC04NE-K/277 | ||
Minimum Input Voltage 85V | ||
Output Current 167mA | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- CN
The Recom AC/DC Converter are exceptionally robust AC/DC modules for a maximum power of 4 Watts and have been specially designed for continuous operation under significantly expanded operating conditions. The full output power of 100% is available from -40°C to 80°C and also for all global single-phase AC networks.
OVC III overvoltage category up to 3000m altitude
Wired version with mounting tabs and IP65 rated
EN55032 class B floating or earth referenced
3 year warranty
