Recom, RAC04NE-09SK/277 AC/DC Power Supply 9V dc, 4 W 305V ac

This image is representative of the product range

Subtotal (1 tube of 12 units)*

PHP7,930.58

(exc. VAT)

PHP8,882.25

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Tube(s)
Per Tube
Per Unit*
1 +PHP7,930.58PHP660.882

*price indicative

RS Stock No.:
242-505
Mfr. Part No.:
RAC04NE-09SK/277
Manufacturer:
Recom
Find similar products by selecting one or more attributes.
Select all

Brand

Recom

Product Type

AC/DC Power Supply

Maximum Output Voltage

9V dc

Number of Outputs

1

Mount Type

Solder

Power

4W

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

85°C

Standards/Approvals

CE, RoHS

Efficiency

78%

Maximum Input Voltage

305V ac

Series

RAC04NE-K/277

Hazardous Area Certification

No

Minimum Input Voltage

85V

Output Current

440mA

COO (Country of Origin):
CN
The Recom AC/DC Converter are exceptionally robust AC/DC modules for a maximum power of 4 Watts and have been specially designed for continuous operation under significantly expanded operating conditions. The full output power is available from -40°C to 80°C and also for all global single phase AC networks.

Enhanced surge ratings of 2kV and 4kV

OVC III overvoltage category up to 3000m altitude

6 watt boost power up to 20s

Wired version with mounting tabs and IP65 rated

EN55032 class B floating or earth referenced

3 year warranty

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy