Recom, RAC04NE-09SK/277 AC/DC Power Supply 9V dc, 4 W 305V ac
- RS Stock No.:
- 242-506
- Mfr. Part No.:
- RAC04NE-09SK/277
- Manufacturer:
- Recom
This image is representative of the product range
Subtotal (1 unit)*
PHP702.72
(exc. VAT)
PHP787.05
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- 6 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP702.72 |
*price indicative
- RS Stock No.:
- 242-506
- Mfr. Part No.:
- RAC04NE-09SK/277
- Manufacturer:
- Recom
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Recom | |
| Product Type | AC/DC Power Supply | |
| Maximum Output Voltage | 9V dc | |
| Number of Outputs | 1 | |
| Mount Type | Solder | |
| Power | 4W | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Standards/Approvals | CE, RoHS | |
| Series | RAC04NE-K/277 | |
| Maximum Input Voltage | 305V ac | |
| Efficiency | 78% | |
| Minimum Input Voltage | 85V | |
| Hazardous Area Certification | No | |
| Output Current | 440mA | |
| Select all | ||
|---|---|---|
Brand Recom | ||
Product Type AC/DC Power Supply | ||
Maximum Output Voltage 9V dc | ||
Number of Outputs 1 | ||
Mount Type Solder | ||
Power 4W | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Standards/Approvals CE, RoHS | ||
Series RAC04NE-K/277 | ||
Maximum Input Voltage 305V ac | ||
Efficiency 78% | ||
Minimum Input Voltage 85V | ||
Hazardous Area Certification No | ||
Output Current 440mA | ||
- COO (Country of Origin):
- CN
The Recom AC/DC Converter are exceptionally robust AC/DC modules for a maximum power of 4 Watts and have been specially designed for continuous operation under significantly expanded operating conditions. The full output power is available from -40°C to 80°C and also for all global single phase AC networks.
Enhanced surge ratings of 2kV and 4kV
OVC III overvoltage category up to 3000m altitude
6 watt boost power up to 20s
Wired version with mounting tabs and IP65 rated
EN55032 class B floating or earth referenced
3 year warranty
