Lovato Electric Switch Disconnector Shaft 150 mm, GLX7 Series
- RS Stock No.:
- 805-628
- Mfr. Part No.:
- GLX7150S12
- Manufacturer:
- Lovato Electric
N
Subtotal (1 unit)*
PHP1,992.47
(exc. VAT)
PHP2,231.57
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per Unit |
|---|---|
| 1 + | PHP1,992.47 |
*price indicative
- RS Stock No.:
- 805-628
- Mfr. Part No.:
- GLX7150S12
- Manufacturer:
- Lovato Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Lovato Electric | |
| Product Type | Switch Disconnector Shaft | |
| Length | 150mm | |
| Width | 12mm | |
| Series | GLX7 | |
| Select all | ||
|---|---|---|
Brand Lovato Electric | ||
Product Type Switch Disconnector Shaft | ||
Length 150mm | ||
Width 12mm | ||
Series GLX7 | ||
- COO (Country of Origin):
- IT
The Lovato Shaft extension is designed for door-coupling handles, measuring 150mm in length and featuring a 12mm diameter. Its functionality ensures compatibility and reliable performance within your low-voltage switch technology applications.
Length of 150mm provides adequate extension for door-coupling handles
Diameter of 12mm ensures a precise fit for various applications
Meets IEC/EN 60947-1 and IEC/EN 60947-3 compliance standards
Certified cULus for quality assurance and safety
Related links
- Lovato Electric Switch Disconnector Shaft 400 mm, GLX7 Series
- Lovato Electric Switch Disconnector Shaft 200 mm, GLX7 Series
- Lovato Electric Switch Disconnector Shaft 300 mm, GLX7 Series
- Lovato Electric Switch Disconnector Shaft 500 mm, GLX7 Series
- Lovato Electric Switch Disconnector Shaft 150 mm, GAX7 Series
- Lovato Electric Switch Disconnector Shaft 150 mm, GL Series
- Lovato Electric Switch Disconnector Shaft 150 mm, GMX7 Series
- Lovato Electric Switch Disconnector Shaft 150 mm, GAX42 Series
