Lovato Electric Switch Disconnector Shaft 150 mm, GMX7 Series
- RS Stock No.:
- 805-633
- Mfr. Part No.:
- GMX7150S12
- Manufacturer:
- Lovato Electric
N
This image is representative of the product range
Subtotal (1 unit)*
PHP1,937.39
(exc. VAT)
PHP2,169.88
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per Unit |
|---|---|
| 1 + | PHP1,937.39 |
*price indicative
- RS Stock No.:
- 805-633
- Mfr. Part No.:
- GMX7150S12
- Manufacturer:
- Lovato Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Lovato Electric | |
| Length | 150mm | |
| Product Type | Switch Disconnector Shaft | |
| Width | 12mm | |
| Series | GMX7 | |
| Select all | ||
|---|---|---|
Brand Lovato Electric | ||
Length 150mm | ||
Product Type Switch Disconnector Shaft | ||
Width 12mm | ||
Series GMX7 | ||
- COO (Country of Origin):
- IT
The Lovato Shaft extension is designed for door-coupling handles, providing a reliable connection for GMX61, GMX61B, GMX62, and GMX62B types. With a length of 150mm, this component ensures enhanced accessibility.
Meets IEC/EN 60947-1 and IEC/EN 60947-3 standards
Certifications include cULus for added safety
Features ETIM classification EC000916 for switch operating shaft
Technical specifications are subject to updates, ensuring reliability
Related links
- Lovato Electric Switch Disconnector Shaft 150 mm, GMX7 Series
- Lovato Electric Switch Disconnector Shaft 300 mm, GMX7 Series
- Lovato Electric Switch Disconnector Shaft 150 mm, GAX7 Series
- Lovato Electric Switch Disconnector Shaft 150 mm, GL Series
- Lovato Electric Switch Disconnector Shaft 150 mm, GLX7 Series
- Lovato Electric Switch Disconnector Shaft 150 mm, GAX42 Series
- Schneider Electric Shaft Extension Switch Disconnector Shaft 150 mm, TeSys VLS Series
- Lovato Electric Switch Disconnector Shaft 200 mm, GA Series
