Lovato Electric Switch Disconnector Shaft 150 mm, GMX7 Series
- RS Stock No.:
- 805-636
- Mfr. Part No.:
- GMX7150S06
- Manufacturer:
- Lovato Electric
N
This image is representative of the product range
Subtotal (1 unit)*
PHP1,623.98
(exc. VAT)
PHP1,818.86
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP1,623.98 |
*price indicative
- RS Stock No.:
- 805-636
- Mfr. Part No.:
- GMX7150S06
- Manufacturer:
- Lovato Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Lovato Electric | |
| Product Type | Switch Disconnector Shaft | |
| Length | 150mm | |
| Width | 6mm | |
| Series | GMX7 | |
| Select all | ||
|---|---|---|
Brand Lovato Electric | ||
Product Type Switch Disconnector Shaft | ||
Length 150mm | ||
Width 6mm | ||
Series GMX7 | ||
- COO (Country of Origin):
- IT
The Lovato Shaft extension serves as a VITAL component for door-coupling handles, enabling seamless operation with GAX66N and GAX66NB types. Its robust design ensures lasting performance in various applications.
150mm length provides optimal reach for door-coupling handles
Designed for compatibility with GAX66N and GAX66NB handle types
Constructed to meet IEC/EN 60947-1 and IEC/EN 60947-3 standards
Certifications include cULus for reliable quality assurance
Related links
- Lovato Electric Switch Disconnector Shaft 150 mm, GMX7 Series
- Lovato Electric Switch Disconnector Shaft 300 mm, GMX7 Series
- Lovato Electric Switch Disconnector Shaft 150 mm, GAX7 Series
- Lovato Electric Switch Disconnector Shaft 150 mm, GL Series
- Lovato Electric Switch Disconnector Shaft 150 mm, GLX7 Series
- Lovato Electric Switch Disconnector Shaft 150 mm, GAX42 Series
- Schneider Electric Shaft Extension Switch Disconnector Shaft 150 mm, TeSys VLS Series
- Lovato Electric Switch Disconnector Shaft 200 mm, GA Series
