Lovato Electric Switch Disconnector Shaft 300 mm, GMX7 Series
- RS Stock No.:
- 805-629
- Mfr. Part No.:
- GMX7300S06
- Manufacturer:
- Lovato Electric
N
This image is representative of the product range
Subtotal (1 unit)*
PHP1,986.77
(exc. VAT)
PHP2,225.18
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP1,986.77 |
*price indicative
- RS Stock No.:
- 805-629
- Mfr. Part No.:
- GMX7300S06
- Manufacturer:
- Lovato Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Lovato Electric | |
| Product Type | Switch Disconnector Shaft | |
| Length | 300mm | |
| Width | 6mm | |
| Series | GMX7 | |
| Select all | ||
|---|---|---|
Brand Lovato Electric | ||
Product Type Switch Disconnector Shaft | ||
Length 300mm | ||
Width 6mm | ||
Series GMX7 | ||
- COO (Country of Origin):
- IT
The Lovato Shaft extension is designed for door-coupling handles, facilitating enhanced operational efficiency and compatibility with GAX66N and GAX66NB types, ensuring seamless integration and functionality.
Composed of Durable materials, ensuring longevity and reliability in operation
Specifically designed for compatibility with GAX66N and GAX66NB handle types
Measuring 300MM in length and 6MM in diameter for tailored fit
Complies with IEC/EN 60947-1 and IEC/EN 60947-3 standards
Related links
- Lovato Electric Switch Disconnector Shaft 300 mm, GMX7 Series
- Lovato Electric Switch Disconnector Shaft 150 mm, GMX7 Series
- Lovato Electric Switch Disconnector Shaft 300 mm, GLX7 Series
- Lovato Electric Switch Disconnector Shaft 300 mm, GL Series
- Lovato Electric Shaft Extension Switch Disconnector Shaft 300 mm, GA Series
- Lovato Electric Shaft Extension Switch Disconnector Shaft 300 mm, GAX Series
- Schneider Electric Switch Disconnector Shaft 300 mm, TeSyS Vario Series
- Schneider Electric Shaft Extension Switch Disconnector Shaft 300 mm, TeSys Series
