Lovato Electric Switch Disconnector Shaft 300 mm, GLX7 Series
- RS Stock No.:
- 805-615
- Mfr. Part No.:
- GLX7300S12
- Manufacturer:
- Lovato Electric
N
Subtotal (1 unit)*
PHP2,431.23
(exc. VAT)
PHP2,722.98
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP2,431.23 |
*price indicative
- RS Stock No.:
- 805-615
- Mfr. Part No.:
- GLX7300S12
- Manufacturer:
- Lovato Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Lovato Electric | |
| Product Type | Switch Disconnector Shaft | |
| Length | 300mm | |
| Width | 12mm | |
| Series | GLX7 | |
| Select all | ||
|---|---|---|
Brand Lovato Electric | ||
Product Type Switch Disconnector Shaft | ||
Length 300mm | ||
Width 12mm | ||
Series GLX7 | ||
- COO (Country of Origin):
- IT
The Lovato Shaft extension designed specifically for door-coupling handles. This component measures 300mm in length and features a 12mm diameter, ensuring precise compatibility and efficient operation.
Dimensions measure 300mm in length, providing optimised reach
12mm diameter ensures a snug fit for door-coupling handles
Complies with IEC/EN 60947-1 and IEC/EN 60947-3 standards
Certified by cULus for enhanced reliability and safety
Related links
- Lovato Electric Switch Disconnector Shaft 400 mm, GLX7 Series
- Lovato Electric Switch Disconnector Shaft 200 mm, GLX7 Series
- Lovato Electric Switch Disconnector Shaft 150 mm, GLX7 Series
- Lovato Electric Switch Disconnector Shaft 500 mm, GLX7 Series
- Lovato Electric Switch Disconnector Shaft 300 mm, GMX7 Series
- Lovato Electric Switch Disconnector Shaft 300 mm, GL Series
- Lovato Electric Shaft Extension Switch Disconnector Shaft 300 mm, GA Series
- Lovato Electric Shaft Extension Switch Disconnector Shaft 300 mm, GAX Series
