Lovato Electric Switch Disconnector Shaft 200 mm, GLX7 Series
- RS Stock No.:
- 805-626
- Mfr. Part No.:
- GLX7200S12
- Manufacturer:
- Lovato Electric
N
Subtotal (1 unit)*
PHP2,129.23
(exc. VAT)
PHP2,384.74
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per Unit |
|---|---|
| 1 + | PHP2,129.23 |
*price indicative
- RS Stock No.:
- 805-626
- Mfr. Part No.:
- GLX7200S12
- Manufacturer:
- Lovato Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Lovato Electric | |
| Product Type | Switch Disconnector Shaft | |
| Length | 200mm | |
| Width | 12mm | |
| Series | GLX7 | |
| Select all | ||
|---|---|---|
Brand Lovato Electric | ||
Product Type Switch Disconnector Shaft | ||
Length 200mm | ||
Width 12mm | ||
Series GLX7 | ||
- COO (Country of Origin):
- IT
The Lovato Shaft extension for door-coupling handle provides a reliable solution for extending access and functionality in low-voltage switch technology applications, designed specifically for models GLX63 and GLX63B with a robust 200mm length.
Shaft extension measures 200mm for enhanced reach
Compatible with door-coupling handles GLX63 and GLX63B
Dimensions and compliance standards ensure compatibility and safety
Meets IEC/EN 60947-1 and IEC/EN 60947-3 standards
Related links
- Lovato Electric Switch Disconnector Shaft 400 mm, GLX7 Series
- Lovato Electric Switch Disconnector Shaft 300 mm, GLX7 Series
- Lovato Electric Switch Disconnector Shaft 150 mm, GLX7 Series
- Lovato Electric Switch Disconnector Shaft 500 mm, GLX7 Series
- Lovato Electric Switch Disconnector Shaft 200 mm, GA Series
- Lovato Electric Switch Disconnector Shaft 200 mm, GL Series
- Lovato Electric Shaft Extension Switch Disconnector Shaft 200 mm, GAX Series
- Schneider Electric Switch Disconnector Shaft 200 mm, TeSyS GS Series
