Lovato Electric Switch Disconnector Shaft 500 mm, GLX7 Series
- RS Stock No.:
- 805-616
- Mfr. Part No.:
- GLX7500S12
- Manufacturer:
- Lovato Electric
N
Subtotal (1 unit)*
PHP5,814.37
(exc. VAT)
PHP6,512.09
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP5,814.37 |
*price indicative
- RS Stock No.:
- 805-616
- Mfr. Part No.:
- GLX7500S12
- Manufacturer:
- Lovato Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Lovato Electric | |
| Product Type | Switch Disconnector Shaft | |
| Length | 500mm | |
| Width | 12mm | |
| Series | GLX7 | |
| Select all | ||
|---|---|---|
Brand Lovato Electric | ||
Product Type Switch Disconnector Shaft | ||
Length 500mm | ||
Width 12mm | ||
Series GLX7 | ||
- COO (Country of Origin):
- IT
The Lovato Shaft extension offers a robust solution for door-coupling handle applications, designed for lengths of 500mm and a diameter of 12mm. This component ensures reliable functionality in various low-voltage switch technologies.
Length of 500mm provides additional reach for coupling handles
12mm diameter ensures compatibility with standard fittings
Compliant with cULus certifications for safety and reliability
ETIM classification underlines suitability for low-voltage switch technology
Related links
- Lovato Electric Switch Disconnector Shaft 400 mm, GLX7 Series
- Lovato Electric Switch Disconnector Shaft 200 mm, GLX7 Series
- Lovato Electric Switch Disconnector Shaft 300 mm, GLX7 Series
- Lovato Electric Switch Disconnector Shaft 150 mm, GLX7 Series
- Lovato Electric Shaft Extension Switch Disconnector Shaft 500 mm, GL Series
- Socomec Switch Disconnector Shaft 500 mm, FUSERBLOC UL Series
- Socomec Shaft Switch Disconnector Shaft 500 mm, FUSERBLOC Series
- ABB Switch Disconnector Shaft 500 mm, 1SCA Series
