Lovato Electric Switch Disconnector Shaft 300 mm, GMX7 Series
- RS Stock No.:
- 805-617
- Mfr. Part No.:
- GMX7300S12
- Manufacturer:
- Lovato Electric
N
This image is representative of the product range
Subtotal (1 unit)*
PHP2,349.55
(exc. VAT)
PHP2,631.50
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per Unit |
|---|---|
| 1 + | PHP2,349.55 |
*price indicative
- RS Stock No.:
- 805-617
- Mfr. Part No.:
- GMX7300S12
- Manufacturer:
- Lovato Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Lovato Electric | |
| Product Type | Switch Disconnector Shaft | |
| Length | 300mm | |
| Width | 12mm | |
| Series | GMX7 | |
| Select all | ||
|---|---|---|
Brand Lovato Electric | ||
Product Type Switch Disconnector Shaft | ||
Length 300mm | ||
Width 12mm | ||
Series GMX7 | ||
- COO (Country of Origin):
- IT
The Lovato Shaft extension is designed for use with door-coupling handles. It offers a robust solution, ensuring compatibility with multiple handle types while facilitating ease of operation.
300mm length provides optimal reach for various applications
Compatible with GMX61, GMX61B, GMX62, and GMX62B handle types
Manufactured to comply with IEC/EN 60947-1 and IEC/EN 60947-3 standards
Certified by cULus, ensuring reliability and safety
Related links
- Lovato Electric Switch Disconnector Shaft 300 mm, GMX7 Series
- Lovato Electric Switch Disconnector Shaft 150 mm, GMX7 Series
- Lovato Electric Switch Disconnector Shaft 300 mm, GLX7 Series
- Lovato Electric Switch Disconnector Shaft 300 mm, GL Series
- Lovato Electric Shaft Extension Switch Disconnector Shaft 300 mm, GA Series
- Lovato Electric Shaft Extension Switch Disconnector Shaft 300 mm, GAX Series
- Schneider Electric Switch Disconnector Shaft 300 mm, TeSyS Vario Series
- Schneider Electric Shaft Extension Switch Disconnector Shaft 300 mm, TeSys Series
