Lovato Electric GM Series Switch Disconnector Accessory
- RS Stock No.:
- 828-403
- Mfr. Part No.:
- GMX503
- Manufacturer:
- Lovato Electric
N
Subtotal (1 unit)*
PHP20,536.37
(exc. VAT)
PHP23,000.73
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from November 02, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP20,536.37 |
*price indicative
- RS Stock No.:
- 828-403
- Mfr. Part No.:
- GMX503
- Manufacturer:
- Lovato Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Lovato Electric | |
| Accessory Type | Switch Disconnector Accessory | |
| Product Type | Accessory | |
| Series | GM Series | |
| Colour | Stainless Steel | |
| Number of Poles | 1 | |
| Select all | ||
|---|---|---|
Brand Lovato Electric | ||
Accessory Type Switch Disconnector Accessory | ||
Product Type Accessory | ||
Series GM Series | ||
Colour Stainless Steel | ||
Number of Poles 1 | ||
- COO (Country of Origin):
- US
The Lovato Terminal clamp set is designed for both rigid and flexible cables, providing a versatile 6-piece solution compatible with GMF J400 applications.
Includes six pieces for comprehensive cable management
Accommodates both rigid and flexible cables for enhanced versatility
Complies with IEC/EN 60947-1 and IEC/EN 60947-3 standards
ETIM classification EC002498 ensures compatibility with low-voltage switch technology
