Lovato Electric GL Series Switch Disconnector Accessory
- RS Stock No.:
- 828-544
- Mfr. Part No.:
- GLX500
- Manufacturer:
- Lovato Electric
N
Subtotal (1 unit)*
PHP1,913.88
(exc. VAT)
PHP2,143.55
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 01, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP1,913.88 |
*price indicative
- RS Stock No.:
- 828-544
- Mfr. Part No.:
- GLX500
- Manufacturer:
- Lovato Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Lovato Electric | |
| Product Type | Accessory | |
| Accessory Type | Switch Disconnector Accessory | |
| Series | GL Series | |
| Colour | Stainless Steel | |
| Number of Poles | 1 | |
| Select all | ||
|---|---|---|
Brand Lovato Electric | ||
Product Type Accessory | ||
Accessory Type Switch Disconnector Accessory | ||
Series GL Series | ||
Colour Stainless Steel | ||
Number of Poles 1 | ||
- COO (Country of Origin):
- IT
The Lovato Terminal lug is designed for efficient connection of rigid and flexible cables, providing a robust solution for electrical installations requiring secure and reliable terminations.
Covers 1 pole for GL0160 to GL0315 and GLC0160 to GLC0315 series
One-piece set simplifies installation and ensures stability
Tightening torque of 35 Nm guarantees a secure connection
Accommodates a conductor section range from 16 mm² to 120 mm²
Related links
- Lovato Electric GL Series Switch Disconnector Accessory
- Lovato Electric GL Series Captive Nut
- Lovato Electric GL Series Fourth Pole
- Lovato Electric GL Series Handle
- Lovato Electric GL Series Bridge Bar
- Lovato Electric GL Series Terminal Clamp
- Lovato Electric GL Series Phase Barrier
- Lovato Electric GM Series Switch Disconnector Accessory
