Lovato Electric GL Series Phase Barrier
- RS Stock No.:
- 828-554
- Mfr. Part No.:
- GLX904
- Manufacturer:
- Lovato Electric
Subtotal (1 unit)*
PHP6,267.00
(exc. VAT)
PHP7,019.04
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 22, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP6,267.00 |
*price indicative
- RS Stock No.:
- 828-554
- Mfr. Part No.:
- GLX904
- Manufacturer:
- Lovato Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Lovato Electric | |
| Product Type | Accessory | |
| Accessory Type | Phase Barrier | |
| Series | GL Series | |
| Colour | Black | |
| Number of Poles | 1 | |
| Select all | ||
|---|---|---|
Brand Lovato Electric | ||
Product Type Accessory | ||
Accessory Type Phase Barrier | ||
Series GL Series | ||
Colour Black | ||
Number of Poles 1 | ||
- COO (Country of Origin):
- IT
The Lovato One pole phase barrier is designed to enhance electrical safety for systems operating at voltages exceeding 500VAC, ensuring compliance with necessary regulations.
Comprises a six-piece set, with each piece covering one pole
Supports application for devices GL0631 to GL1000
Compliant with IEC/EN 60947-1 and IEC/EN 60947-3 standards
Certified by cULus, ensuring reliable performance
Related links
- Lovato Electric GL Series Phase Barrier
- Lovato Electric GL Phase Barrier
- Lovato Electric GL Series Switch Disconnector Accessory
- Lovato Electric GL Series Captive Nut
- Lovato Electric GL Series Fourth Pole
- Lovato Electric GL Series Handle
- Lovato Electric GL Series Terminal Clamp
- Lovato Electric GL Series Bridge Bar
