Lovato Electric GM Operating Mechanism

N

This image is representative of the product range

Subtotal (1 unit)*

PHP17,286.37

(exc. VAT)

PHP19,360.73

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 2 unit(s) shipping from November 23, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +PHP17,286.37

*price indicative

RS Stock No.:
820-371
Mfr. Part No.:
GMX32
Manufacturer:
Lovato Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Lovato Electric

Product Type

Switch Disconnector Accessory

Accessory Type

Operating Mechanism

Series

GM

Colour

Grey

COO (Country of Origin):
FI
The Lovato Support and operating mechanism is designed for use with specific models compliant with IEC/EN standards, ensuring reliable performance across low-voltage switch technology applications.

Meets IEC/EN 60947-1 compliance for safety and reliability

Ensures compatibility with IEC/EN 60947-3 for effective operation

Classified under ETIM EC002498 for streamlined part identification

Includes ETIM 8.0 parts for enhanced low-voltage switch technology

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy