Siemens Sivacon S4 Mounting Plate
- RS Stock No.:
- 633-371
- Mfr. Part No.:
- 8PQ6000-2BA71
- Manufacturer:
- Siemens
Subtotal (1 unit)*
PHP10,797.99
(exc. VAT)
PHP12,093.75
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from October 29, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP10,797.99 |
*price indicative
- RS Stock No.:
- 633-371
- Mfr. Part No.:
- 8PQ6000-2BA71
- Manufacturer:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | Enclosure Accessory | |
| Accessory Type | Mounting Plate | |
| Series | Sivacon S4 | |
| Colour | Grey | |
| Number of Poles | 4 | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type Enclosure Accessory | ||
Accessory Type Mounting Plate | ||
Series Sivacon S4 | ||
Colour Grey | ||
Number of Poles 4 | ||
- COO (Country of Origin):
- DE
The Siemens Mounting Plate is rated for 400 A and designed for horizontal installation. It supports three or four pole configurations and has dimensions of height 350 mm and width 600 mm.
Surface processing is Galvanized
Feature perforated
Related links
- Siemens Sivacon S4 Mounting Plate
- Siemens Sivacon S4 Series Sheet Steel Mounting Plate for Use with 3NP1133, 3NP1123 250 mm x 80mm
- Siemens Sivacon S4 Series Sheet Steel Mounting Plate for Use with 3VA12 (250 A) 350 mm x 6mm
- Siemens Sivacon S4 Series Sheet Steel Mounting Plate for Use with 3VA14 (630 A) 3VA24 (630 A), 3VA23
- Siemens Sivacon S4 Series Sheet Steel Mounting Plate for Use with 3VA20 (100 A) 3VA21 (160 A) 400 mm x
- Siemens Sivacon S4 Series Sheet Steel Mounting Plate for Use with 3VA23 (400 A), 3VA24 (630 A) 50 mm x 6mm
- Siemens Sivacon S4 Series Sheet Steel Mounting Plate for Use with 3VA23 (400A), 3VA24 (630A) 50 mm x 6mm
- Siemens Sivacon S4 Series Sheet Steel Mounting Plate for Use with 3VA20 (100 A) 3VA22 (250 A) 2 mm x 6mm
