Siemens 8PQ Mounting Plate
- RS Stock No.:
- 627-436
- Mfr. Part No.:
- 8PQ6000-5BA68
- Manufacturer:
- Siemens
Subtotal (1 unit)*
PHP23,846.45
(exc. VAT)
PHP26,708.02
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per Unit |
|---|---|
| 1 + | PHP23,846.45 |
*price indicative
- RS Stock No.:
- 627-436
- Mfr. Part No.:
- 8PQ6000-5BA68
- Manufacturer:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Accessory Type | Mounting Plate | |
| Product Type | Enclosure Accessory | |
| Series | 8PQ | |
| Colour | Grey | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Accessory Type Mounting Plate | ||
Product Type Enclosure Accessory | ||
Series 8PQ | ||
Colour Grey | ||
The Siemens connection vertical busbar from The Siemens S4 series is designed to facilitate seamless connectivity in various electrical applications. Its robust construction ensures reliability and efficiency, catering to environments where safety and performance are paramount. With a height of 250 mm and a width of 600 mm, this busbar is finely crafted to fit perfectly within standard industrial setups, promoting ease of installation. The thoughtful design not only optimises space but also aids in maintaining a clutter-free working area. Its metal material enhances durability, allowing it to withstand the rigours of demanding conditions. The product embodies a synergy of functionality and aesthetic appeal, making it a prudent choice for energy distribution systems.
Designed for optimal connections in electrical systems
Constructed from high-quality metal for increased longevity
The compact dimensions facilitate efficient use of space
Engineered to enhance safety and performance in electrical applications
Versatile enough to be adapted in multiple industrial environments
Offers a straightforward installation process
Related links
- Siemens 8PQ Mounting Plate
- Siemens Sivacon S4 Mounting Plate
- Siemens Sheet Steel Mounting Plate 400 mm x 80mm
- Siemens Sivacon S4 Series Sheet Steel Mounting Plate for Use with 3VA12 (250 A) 350 mm x 80mm
- Siemens Sivacon S4 Series Sheet Steel Mounting Plate 550 mm x 6mm
- Siemens Sivacon S4 Series Sheet Steel Mounting Plate 350 mm x 6mm
- Siemens Sivacon S4 Series Sheet Steel Mounting Plate 550 mm x 4mm
- Siemens Sheet Steel Mounting Plate for Use with 3VA12 (250 A) 150 mm x 6mm

