Phoenix Contact, PLUGTRAB PT Surge Suppressor Unit 24V dc Maximum Voltage Rating
- RS Stock No.:
- 608-122
- Mfr. Part No.:
- 2839208
- Manufacturer:
- Phoenix Contact
Get a bulk buy discount
Add 5 more to save PHP800.25
View bulk pricing optionsSubtotal (1 unit)*
PHP5,336.94
(exc. VAT)
PHP5,977.37
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Temporarily out of stock
- Shipping from January 07, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Saving |
|---|---|---|
| 1 - 4 | PHP5,336.94 | - |
| 5 + | PHP5,176.89 | PHP800.25 |
*price indicative
- RS Stock No.:
- 608-122
- Mfr. Part No.:
- 2839208
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Surge Suppressor Unit | |
| Maximum Voltage | 24V dc | |
| Mount Type | DIN Rail | |
| Packaging | 10 pieces | |
| Series | PLUGTRAB PT | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Depth | 51.5mm | |
| Height | 90mm | |
| Standards/Approvals | EAC, cUL, IEC 61643-21, EN 61643-21, UL, VDE 0110-1, DNV GL | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Surge Suppressor Unit | ||
Maximum Voltage 24V dc | ||
Mount Type DIN Rail | ||
Packaging 10 pieces | ||
Series PLUGTRAB PT | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Depth 51.5mm | ||
Height 90mm | ||
Standards/Approvals EAC, cUL, IEC 61643-21, EN 61643-21, UL, VDE 0110-1, DNV GL | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- DE
The Phoenix Contact PT 2X2-BE surge protection base-element is designed to ensure the safety and reliability of two 2-wire floating signal circuits. Equipped with a sturdy design, this base element allows for seamless integration onto standard DIN rails, making it an efficient choice for various applications in MCR systems. The innovative two-piece construction not only eases maintenance but also guarantees that signals remain unaffected during plug replacement. This product showcases a comprehensive approach to surge protection, ensuring user convenience and enhanced system integrity.
Offers maximum ease of maintenance through its innovative two-piece design
Ensures signal integrity with an impedance-neutral insertion mechanism
Designed for compatibility with standard DIN rails for straightforward mounting
Suitable for a wide array of demands in miniature circuit applications
Lightweight design enhances handling and installation efficiency
Constructed from durable PA 6.6 housing material for long-lasting performance
Achieves IP20 degree of protection, safeguarding against dust ingress
Operates effectively across a broad temperature range, from -40 °C to 85 °C
Related links
- Phoenix Contact, PLUGTRAB PT Surge Suppressor Unit 250V ac Maximum Voltage Rating
- Phoenix Contact, PLUGTRAB PT Surge Suppressor Unit 250V Maximum Voltage Rating 1 A Maximum Surge Current Surge
- Phoenix Contact, PLUGTRAB PT Surge Suppressor Unit 5V Maximum Voltage Rating 450 mA Maximum Surge Current
- Phoenix Contact, PLUGTRAB PT Surge Protection Plug 40V dc Maximum Voltage Rating 20 kA Maximum Surge Current Surge
- Phoenix Contact, PLUGTRAB PT Surge Protection Plug 250V ac Maximum Voltage Rating 20 kA Maximum Surge Current Surge
- Phoenix Contact, PLUGTRAB PT B2 C1 C2 C3 Surge Suppressor Unit 185V Maximum Voltage Rating 450 mA Maximum Surge Current
- WAGO, 792 Surge Suppressor Unit 24V dc Maximum Voltage Rating Surge Suppressor
- Littelfuse, PGB1 Surge Suppressor Unit 24V dc Maximum Voltage Rating ESD Suppressor
