Phoenix Contact, PLUGTRAB PT B2 C1 C2 C3 Surge Suppressor Unit 185V Maximum Voltage Rating 450 mA Maximum Surge Current

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
608-099
Mfr. Part No.:
2838733
Manufacturer:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Product Type

Surge Suppressor Unit

Suppressor Type

Plug

Maximum Voltage

185V

Mount Type

Base Mount

Packaging

10 pieces

Maximum Surge Current

450mA

Series

PLUGTRAB PT B2 C1 C2 C3

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

85°C

Length

52mm

Depth

52mm

Height

45mm

Standards/Approvals

EAC ID: RU C-DE. 09.B.00169, IEC 61643-21, EN 61643-21

Hazardous Area Certification

No

COO (Country of Origin):
DE
The Phoenix Contact PT 2-TELE-ST is a surge protection plug designed for analog telecommunication interfaces. It provides reliable protection for a double conductor, ensuring safety and performance in information technology applications.

Compatible with base elements for easy integration

Offers a nominal discharge current of 10 kA (8/20 μs) for robust surge protection

Operates within a wide temperature range of -40°C to 85°C

Compact design with a width of 17.7 mm for space-saving installation

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy