Phoenix Contact, PLUGTRAB PT Surge Protection Plug 250V ac Maximum Voltage Rating 20 kA Maximum Surge Current Surge

Subtotal (1 pack of 10 units)*

PHP150,548.52

(exc. VAT)

PHP168,614.34

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from January 19, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
Per Pack*
10 +PHP15,054.852PHP150,548.52

*price indicative

RS Stock No.:
512-261
Mfr. Part No.:
2920065
Manufacturer:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Product Type

Surge Protection Plug

Suppressor Type

Surge Protection

Maximum Voltage

250V ac

Mount Type

Base Mount

Maximum Surge Current

20kA

Packaging

10 pieces

Series

PLUGTRAB PT

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

85°C

Height

45mm

Depth

52mm

Standards/Approvals

UL Listed Approval ID: FILE E 138168, EAC Approval ID: RU C-DE.09.B.00169

Hazardous Area Certification

No

COO (Country of Origin):
DE
The Phoenix Contact Surge protection plug features an integrated diagnostic and status indicator on the module, along with a remote indication contact designed for a 2 wire floating signal circuit. It ensures that the signal remains unaffected during maintenance work thanks to the impedance neutral insertion and removal of the protective plugs, providing reliable surge protection without interrupting critical operations.

Permanent protective device monitoring with optical signalling via LED

Maximum ease of maintenance thanks to the 2 piece design

Easy selection for all possible demands in MCR applications with a complete product portfolio

Easy testing and documentation with CHECKMASTER 2 with pluggable protective modules

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy