Phoenix Contact, PLUGTRAB PT Surge Protection Plug 40V dc Maximum Voltage Rating 20 kA Maximum Surge Current Surge

Subtotal (1 pack of 10 units)*

PHP171,646.22

(exc. VAT)

PHP192,243.77

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from January 12, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
Per Pack*
10 +PHP17,164.622PHP171,646.22

*price indicative

RS Stock No.:
512-396
Mfr. Part No.:
2838283
Manufacturer:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Suppressor Type

Surge Protection

Product Type

Surge Protection Plug

Maximum Voltage

40V dc

Mount Type

Base Mount

Packaging

10 pieces

Maximum Surge Current

20kA

Series

PLUGTRAB PT

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

85°C

Height

44.8mm

Depth

51.7mm

Standards/Approvals

EAC, IEC 61643-21, UL Listed, cULus Listed, cUL Listed, DNV GL, EN 61643-21

Hazardous Area Certification

No

COO (Country of Origin):
DE
The Phoenix Contact surge protection plug is a PT protective connector featuring an integrated protective circuit for two 2-wire floating signal circuits. Engineered for a nominal voltage of 24 V AC and HART compatibility, it ensures robust surge protection while maintaining transparent communication for precise diagnostics and control in industrial applications.

Easy testing and documentation with CHECKMASTER 2 with pluggable protective modules

Maximum ease of maintenance thanks to the 2 piece design

Easy selection for all possible demands in MCR applications with a complete product portfolio

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy