Phoenix Contact, PLUGTRAB PT Surge Suppressor Unit 250V Maximum Voltage Rating 1 A Maximum Surge Current Surge
- RS Stock No.:
- 608-108
- Mfr. Part No.:
- 2920010
- Manufacturer:
- Phoenix Contact
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
PHP4,215.56
(exc. VAT)
PHP4,721.43
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from January 04, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 - 4 | PHP4,215.56 |
| 5 + | PHP4,089.20 |
*price indicative
- RS Stock No.:
- 608-108
- Mfr. Part No.:
- 2920010
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Surge Suppressor Unit | |
| Suppressor Type | Surge Protection | |
| Maximum Voltage | 250V | |
| Mount Type | DIN Rail | |
| Maximum Surge Current | 1A | |
| Series | PLUGTRAB PT | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Depth | 52mm | |
| Height | 89.8mm | |
| Standards/Approvals | UL ID: FILE E 138168, EAC ID: RU C-DE. 09.B.00169, DNV GL ID: TAE00001N6 | |
| Length | 52mm | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Surge Suppressor Unit | ||
Suppressor Type Surge Protection | ||
Maximum Voltage 250V | ||
Mount Type DIN Rail | ||
Maximum Surge Current 1A | ||
Series PLUGTRAB PT | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Depth 52mm | ||
Height 89.8mm | ||
Standards/Approvals UL ID: FILE E 138168, EAC ID: RU C-DE. 09.B.00169, DNV GL ID: TAE00001N6 | ||
Length 52mm | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- DE
The Phoenix Contact Type 2 surge protection base element designed for MCR technology and signal applications. It accommodates a protective plug with diagnostic and status indicators for one floating double wire, ensuring reliable performance in industrial environments.
Supports DIN rail mounting for easy installation
Offers screw connection with a tightening torque of 0.8 Nm
Operates within a wide ambient temperature range of -40°C to 85°C
Provides IP20 protection for enhanced safety
Related links
- Phoenix Contact, PLUGTRAB PT Surge Suppressor Unit 5V Maximum Voltage Rating 450 mA Maximum Surge Current
- Phoenix Contact, PLUGTRAB PT Surge Protection Plug 250V ac Maximum Voltage Rating 20 kA Maximum Surge Current Surge
- Phoenix Contact, PLUGTRAB PT Surge Suppressor Unit 250V ac Maximum Voltage Rating
- Phoenix Contact, PLUGTRAB PT Surge Protection Plug 40V dc Maximum Voltage Rating 20 kA Maximum Surge Current Surge
- Phoenix Contact, PLUGTRAB PT Surge Suppressor Unit 24V dc Maximum Voltage Rating
- Phoenix Contact, PLUGTRAB PT B2 C1 C2 C3 Surge Suppressor Unit 185V Maximum Voltage Rating 450 mA Maximum Surge Current
- TE Connectivity, FP Surge Suppressor Unit 250V ac Maximum Voltage Rating 13.5 kA Maximum Surge Current Mains Protector
- Phoenix Contact, PT Surge Protection Plug 48V dc Maximum Voltage Rating 20 A Maximum Surge Current Surge Protection
