Phoenix Contact, PLUGTRAB PT Surge Protection Plug 250V ac Maximum Voltage Rating 20 kA Maximum Surge Current Surge

Subtotal (1 pack of 10 units)*

PHP160,726.23

(exc. VAT)

PHP180,013.38

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from January 11, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
Per Pack*
10 +PHP16,072.623PHP160,726.23

*price indicative

RS Stock No.:
497-975
Mfr. Part No.:
2920120
Manufacturer:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Suppressor Type

Surge Protection

Product Type

Surge Protection Plug

Maximum Voltage

250V ac

Mount Type

Base Mount

Packaging

10 pieces

Maximum Surge Current

20kA

Series

PLUGTRAB PT

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

85°C

Standards/Approvals

IEC 61643-21, VDE 0110-1, UL, IEC 60664-1, DIN EN 61643-21, EAC

Depth

51.7mm

Height

44.8mm

Length

51.7mm

Hazardous Area Certification

No

COO (Country of Origin):
DE
The Phoenix Contact Surge protection plug is designed for robust protection and real-time diagnostics in critical applications. It features an integrated diagnostic and status indicator on the module, along with a remote indication contact for two signal wires sharing a common reference potential, and operates at a nominal voltage of 24 V DC.

Easy testing and documentation with CHECKMASTER 2 with pluggable protective modules

Maximum ease of maintenance thanks to the 2 piece design

Easy selection for all possible demands in MCR applications with a complete product portfolio

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy