TE Connectivity 3504 100 Ω, 2512 Thin Film Surface Mount Fixed Resistor ±1 % Surface 6 W - 3504G3A100RFTDF
- RS Stock No.:
- 253-0002
- Mfr. Part No.:
- 3504G3A100RFTDF
- Manufacturer:
- TE Connectivity
This image is representative of the product range
Get a bulk buy discount
Add 10 more to save PHP390.00
View bulk pricing optionsSubtotal (1 unit)*
PHP390.21
(exc. VAT)
PHP437.04
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Last RS stock
- Final 935 unit(s), ready to ship from another location
Units | Per Unit | Saving |
|---|---|---|
| 1 - 9 | PHP390.21 | - |
| 10 - 24 | PHP351.21 | PHP390.00 |
| 25 - 99 | PHP316.09 | PHP1,853.00 |
| 100 - 499 | PHP284.47 | PHP10,574.00 |
| 500 + | PHP256.03 | PHP67,090.00 |
*price indicative
- RS Stock No.:
- 253-0002
- Mfr. Part No.:
- 3504G3A100RFTDF
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | Surface Mount Fixed Resistor | |
| Resistance | 100Ω | |
| Technology | Thin Film | |
| Package/Case | 2512 | |
| Packaging | Tape & Reel | |
| Tolerance | ±1 % | |
| Power Rating | 6W | |
| Voltage | 100V | |
| Temperature Coefficient | ±50 ppm/°C | |
| Mount Type | Surface | |
| Automotive Standard | No | |
| Series | 3504 | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 155°C | |
| Height | 430μm | |
| Length | 6.3mm | |
| Termination Style | Solder | |
| Standards/Approvals | IEC 63, MIL-STD-202 | |
| Width | 3.1mm | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type Surface Mount Fixed Resistor | ||
Resistance 100Ω | ||
Technology Thin Film | ||
Package/Case 2512 | ||
Packaging Tape & Reel | ||
Tolerance ±1 % | ||
Power Rating 6W | ||
Voltage 100V | ||
Temperature Coefficient ±50 ppm/°C | ||
Mount Type Surface | ||
Automotive Standard No | ||
Series 3504 | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 155°C | ||
Height 430μm | ||
Length 6.3mm | ||
Termination Style Solder | ||
Standards/Approvals IEC 63, MIL-STD-202 | ||
Width 3.1mm | ||
- COO (Country of Origin):
- TW
The TE Connectivity thin film chip power resistor have high stability and offering very high power / size ratio of 6W in 2512 size. Resistance values are within the IEC 63 E96 and E24 value grids. The resistor have accurate and uniform physical dimensions to facilitate automatic placement methods.
High thermal conductivity aluminium-nitride substrate
High power/size ratio
thin film power resistors with TCR ±50ppm/°C
Related links
- TE Connectivity 3504 100 Ω, 2512 Thin Film Surface Mount Fixed Resistor ±1 % Surface 6 W - 3504G3A100RFTDF
- TE Connectivity 3504 56.2 Ω, 2512 Thin Film Surface Mount Fixed Resistor ±1 % Surface 6 W - 3504G3A56R2FTDF
- TE Connectivity 3504 200 Ω, 2512 Thin Film Surface Mount Fixed Resistor ±1 % Surface 6 W - 3504G3A200RFTDF
- TE Connectivity 3504 5.62 kΩ, 2512 Thin Film Surface Mount Fixed Resistor ±1 % Surface 6 W - 3504G3A5K62FTDF
- TE Connectivity 3504 10 kΩ, 2512 Thin Film Surface Mount Fixed Resistor ±1 % Surface 6 W - 3504G3A10KFTDF
- TE Connectivity 3504 150 Ω, 2512 Thin Film Surface Mount Fixed Resistor ±1 % Surface 6 W - 3504G3A150RFTDF
- TE Connectivity 3504 1 kΩ, 2512 Thin Film Surface Mount Fixed Resistor ±1 % 6 W - 3504G3A1K0FTDF
- TE Connectivity 3560 1 Ω, 4257 (11070M) Thick Film Surface Mount Resistor ±5 % Surface 6 W - 35601R0JT
