TE Connectivity 3504 100 Ω, 2512 Thin Film Surface Mount Fixed Resistor ±1 % Surface 6 W - 3504G3A100RFTDF
- RS Stock No.:
- 253-0001
- Mfr. Part No.:
- 3504G3A100RFTDF
- Manufacturer:
- TE Connectivity
This image is representative of the product range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 253-0001
- Mfr. Part No.:
- 3504G3A100RFTDF
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Resistance | 100Ω | |
| Product Type | Surface Mount Fixed Resistor | |
| Technology | Thin Film | |
| Package/Case | 2512 | |
| Tolerance | ±1 % | |
| Packaging | Tape & Reel | |
| Voltage | 100V | |
| Power Rating | 6W | |
| Mount Type | Surface | |
| Temperature Coefficient | ±50 ppm/°C | |
| Automotive Standard | No | |
| Series | 3504 | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 155°C | |
| Height | 430μm | |
| Standards/Approvals | IEC 63, MIL-STD-202 | |
| Termination Style | Solder | |
| Width | 3.1mm | |
| Length | 6.3mm | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Resistance 100Ω | ||
Product Type Surface Mount Fixed Resistor | ||
Technology Thin Film | ||
Package/Case 2512 | ||
Tolerance ±1 % | ||
Packaging Tape & Reel | ||
Voltage 100V | ||
Power Rating 6W | ||
Mount Type Surface | ||
Temperature Coefficient ±50 ppm/°C | ||
Automotive Standard No | ||
Series 3504 | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 155°C | ||
Height 430μm | ||
Standards/Approvals IEC 63, MIL-STD-202 | ||
Termination Style Solder | ||
Width 3.1mm | ||
Length 6.3mm | ||
- COO (Country of Origin):
- TW
The TE Connectivity thin film chip power resistor have high stability and offering very high power / size ratio of 6W in 2512 size. Resistance values are within the IEC 63 E96 and E24 value grids. The resistor have accurate and uniform physical dimensions to facilitate automatic placement methods.
High thermal conductivity aluminium-nitride substrate
High power/size ratio
thin film power resistors with TCR ±50ppm/°C
Related links
- TE Connectivity 3504 100 Ω, 2512 Thin Film Surface Mount Fixed Resistor ±1 % Surface 6 W - 3504G3A100RFTDF
- TE Connectivity 3504 56.2 Ω, 2512 Thin Film Surface Mount Fixed Resistor ±1 % Surface 6 W - 3504G3A56R2FTDF
- TE Connectivity 3504 200 Ω, 2512 Thin Film Surface Mount Fixed Resistor ±1 % Surface 6 W - 3504G3A200RFTDF
- TE Connectivity 3504 5.62 kΩ, 2512 Thin Film Surface Mount Fixed Resistor ±1 % Surface 6 W - 3504G3A5K62FTDF
- TE Connectivity 3504 10 kΩ, 2512 Thin Film Surface Mount Fixed Resistor ±1 % Surface 6 W - 3504G3A10KFTDF
- TE Connectivity 3504 150 Ω, 2512 Thin Film Surface Mount Fixed Resistor ±1 % Surface 6 W - 3504G3A150RFTDF
- TE Connectivity 3504 1 kΩ, 2512 Thin Film Surface Mount Fixed Resistor ±1 % 6 W - 3504G3A1K0FTDF
- TE Connectivity 3560 1 Ω, 4257 (11070M) Thick Film Surface Mount Resistor ±5 % Surface 6 W - 35601R0JT
