TE Connectivity 3504 150 Ω, 2512 Thin Film Surface Mount Fixed Resistor ±1 % Surface 6 W - 3504G3A150RFTDF
- RS Stock No.:
- 253-0005
- Mfr. Part No.:
- 3504G3A150RFTDF
- Manufacturer:
- TE Connectivity
This image is representative of the product range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 253-0005
- Mfr. Part No.:
- 3504G3A150RFTDF
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Resistance | 150Ω | |
| Product Type | Surface Mount Fixed Resistor | |
| Technology | Thin Film | |
| Package/Case | 2512 | |
| Packaging | Tape & Reel | |
| Tolerance | ±1 % | |
| Voltage | 100V | |
| Power Rating | 6W | |
| Temperature Coefficient | ±50 ppm/°C | |
| Mount Type | Surface | |
| Automotive Standard | No | |
| Minimum Operating Temperature | -55°C | |
| Series | 3504 | |
| Maximum Operating Temperature | 155°C | |
| Length | 6.3mm | |
| Termination Style | Solder | |
| Standards/Approvals | IEC 63, MIL-STD-202 | |
| Height | 430μm | |
| Width | 3.1mm | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Resistance 150Ω | ||
Product Type Surface Mount Fixed Resistor | ||
Technology Thin Film | ||
Package/Case 2512 | ||
Packaging Tape & Reel | ||
Tolerance ±1 % | ||
Voltage 100V | ||
Power Rating 6W | ||
Temperature Coefficient ±50 ppm/°C | ||
Mount Type Surface | ||
Automotive Standard No | ||
Minimum Operating Temperature -55°C | ||
Series 3504 | ||
Maximum Operating Temperature 155°C | ||
Length 6.3mm | ||
Termination Style Solder | ||
Standards/Approvals IEC 63, MIL-STD-202 | ||
Height 430μm | ||
Width 3.1mm | ||
- COO (Country of Origin):
- TW
The TE Connectivity thin film chip power resistor have high stability and offering very high power / size ratio of 6W in 2512 size. Resistance values are within the IEC 63 E96 and E24 value grids. The resistor have accurate and uniform physical dimensions to facilitate automatic placement methods.
High thermal conductivity aluminium-nitride substrate
High power/size ratio
thin film power resistors with TCR ±50ppm/°C
Related links
- TE Connectivity 3504 150 Ω, 2512 Thin Film Surface Mount Fixed Resistor ±1 % Surface 6 W - 3504G3A150RFTDF
- TE Connectivity 3504 56.2 Ω, 2512 Thin Film Surface Mount Fixed Resistor ±1 % Surface 6 W - 3504G3A56R2FTDF
- TE Connectivity 3504 200 Ω, 2512 Thin Film Surface Mount Fixed Resistor ±1 % Surface 6 W - 3504G3A200RFTDF
- TE Connectivity 3504 5.62 kΩ, 2512 Thin Film Surface Mount Fixed Resistor ±1 % Surface 6 W - 3504G3A5K62FTDF
- TE Connectivity 3504 10 kΩ, 2512 Thin Film Surface Mount Fixed Resistor ±1 % Surface 6 W - 3504G3A10KFTDF
- TE Connectivity 3504 100 Ω, 2512 Thin Film Surface Mount Fixed Resistor ±1 % Surface 6 W - 3504G3A100RFTDF
- TE Connectivity 3504 1 kΩ, 2512 Thin Film Surface Mount Fixed Resistor ±1 % 6 W - 3504G3A1K0FTDF
- TE Connectivity 3560 1 Ω, 4257 (11070M) Thick Film Surface Mount Resistor ±5 % Surface 6 W - 35601R0JT
