TE Connectivity 3504 1 kΩ, 2512 Thin Film Surface Mount Fixed Resistor ±1 % 6 W - 3504G3A1K0FTDF
- RS Stock No.:
- 253-0007
- Mfr. Part No.:
- 3504G3A1K0FTDF
- Manufacturer:
- TE Connectivity
This image is representative of the product range
Currently unavailable
Sorry, we don't know when this will be back in stock.
- RS Stock No.:
- 253-0007
- Mfr. Part No.:
- 3504G3A1K0FTDF
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | Surface Mount Fixed Resistor | |
| Resistance | 1kΩ | |
| Technology | Thin Film | |
| Package/Case | 2512 | |
| Packaging | Tape & Reel | |
| Tolerance | ±1 % | |
| Voltage | 100V | |
| Power Rating | 6W | |
| Temperature Coefficient | ±50 ppm/°C | |
| Automotive Standard | No | |
| Minimum Operating Temperature | -55°C | |
| Series | 3504 | |
| Maximum Operating Temperature | 155°C | |
| Length | 6.3mm | |
| Standards/Approvals | IEC 63, MIL-STD-202 | |
| Termination Style | Solder | |
| Height | 430μm | |
| Width | 3.1mm | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type Surface Mount Fixed Resistor | ||
Resistance 1kΩ | ||
Technology Thin Film | ||
Package/Case 2512 | ||
Packaging Tape & Reel | ||
Tolerance ±1 % | ||
Voltage 100V | ||
Power Rating 6W | ||
Temperature Coefficient ±50 ppm/°C | ||
Automotive Standard No | ||
Minimum Operating Temperature -55°C | ||
Series 3504 | ||
Maximum Operating Temperature 155°C | ||
Length 6.3mm | ||
Standards/Approvals IEC 63, MIL-STD-202 | ||
Termination Style Solder | ||
Height 430μm | ||
Width 3.1mm | ||
- COO (Country of Origin):
- TW
The TE Connectivity thin film chip power resistor have high stability and offering very high power / size ratio of 6W in 2512 size. Resistance values are within the IEC 63 E96 and E24 value grids. The resistor have accurate and uniform physical dimensions to facilitate automatic placement methods.
High thermal conductivity aluminium-nitride substrate
High power/size ratio
thin film power resistors with TCR ±50ppm/°C
Related links
- TE Connectivity 3504 1 kΩ, 2512 Thin Film Surface Mount Fixed Resistor ±1 % 6 W - 3504G3A1K0FTDF
- TE Connectivity 3504 56.2 Ω, 2512 Thin Film Surface Mount Fixed Resistor ±1 % Surface 6 W - 3504G3A56R2FTDF
- TE Connectivity 3504 200 Ω, 2512 Thin Film Surface Mount Fixed Resistor ±1 % Surface 6 W - 3504G3A200RFTDF
- TE Connectivity 3504 5.62 kΩ, 2512 Thin Film Surface Mount Fixed Resistor ±1 % Surface 6 W - 3504G3A5K62FTDF
- TE Connectivity 3504 10 kΩ, 2512 Thin Film Surface Mount Fixed Resistor ±1 % Surface 6 W - 3504G3A10KFTDF
- TE Connectivity 3504 100 Ω, 2512 Thin Film Surface Mount Fixed Resistor ±1 % Surface 6 W - 3504G3A100RFTDF
- TE Connectivity 3504 150 Ω, 2512 Thin Film Surface Mount Fixed Resistor ±1 % Surface 6 W - 3504G3A150RFTDF
- Bourns CSS2H-2512 500 Ω, 2512 Metal Strip Surface Mount Resistor ±1 % 6 W - CSS2H-2512R-L500FE
