Panasonic EXBV8V 33 Ω, Tape & Reel Resistive Surface Mount Resistor Array ±5 % Surface 0.03 W - EXBV8V330JV

This image is representative of the product range

Get a bulk buy discount

Add 250 more to save PHP125.75

View bulk pricing options

Subtotal (1 bag of 10 units)*

PHP33.19

(exc. VAT)

PHP37.17

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 5,000 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per Unit
Per Bag*
Saving
10 - 240PHP3.319PHP33.19-
250 - 990PHP2.816PHP28.16PHP125.75
1000 - 4990PHP2.111PHP21.11PHP1,208.00
5000 +PHP1.508PHP15.08PHP9,055.00

*price indicative

Packaging Options:
RS Stock No.:
785-321
Mfr. Part No.:
EXBV8V330JV
Manufacturer:
Panasonic
Find similar products by selecting one or more attributes.
Select all

Brand

Panasonic

Resistance

33Ω

Product Type

Surface Mount Resistor Array

Resistor Type

Array

Technology

Resistive

Package/Case

Tape & Reel

Packaging

Tape & Reel

Tolerance

±5 %

Power Rating

0.03W

Voltage

50V

Temperature Coefficient

±200 ppm/°C

Mount Type

Surface

Automotive Standard

AEC-Q200

Minimum Operating Temperature

-55°C

Series

EXBV8V

Maximum Operating Temperature

125°C

Length

2mm

Height

450μm

Standards/Approvals

IEC 60115-9, JIS C 5201-9, EIAJ RC-2129

Width

1mm

Termination Style

Wraparound

COO (Country of Origin):
JP
The Panasonic Chip Resistor Array is a high-density electronic component available in various configurations, such as 2 or 4 or 8 resistors per package, designed to significantly improve placement efficiency in manufacturing processes.

Placement efficiency can be two four or eight times of the flat type chip resistor

Resistance range is 1 ohm to 1 mega ohm with a resistance tolerance of plus/minus 5 percent

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy