Panasonic EXBN8V 33 Ω, Tape & Reel Resistive Surface Mount Resistor Array ±5 % Surface 0.03 W - EXBN8V330JX
- RS Stock No.:
- 785-320
- Mfr. Part No.:
- EXBN8V330JX
- Manufacturer:
- Panasonic
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 bag of 10 units)*
PHP23.05
(exc. VAT)
PHP25.82
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Temporarily out of stock
- Shipping from May 26, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Per Bag* |
|---|---|---|
| 10 - 240 | PHP2.305 | PHP23.05 |
| 250 - 990 | PHP1.991 | PHP19.91 |
| 1000 - 4990 | PHP1.467 | PHP14.67 |
| 5000 + | PHP1.048 | PHP10.48 |
*price indicative
- RS Stock No.:
- 785-320
- Mfr. Part No.:
- EXBN8V330JX
- Manufacturer:
- Panasonic
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Panasonic | |
| Resistance | 33Ω | |
| Product Type | Surface Mount Resistor Array | |
| Technology | Resistive | |
| Resistor Type | Array | |
| Package/Case | Tape & Reel | |
| Packaging | Tape & Reel | |
| Tolerance | ±5 % | |
| Voltage | 50V | |
| Power Rating | 0.03W | |
| Temperature Coefficient | ±200 ppm/°C | |
| Mount Type | Surface | |
| Automotive Standard | No | |
| Minimum Operating Temperature | -55°C | |
| Series | EXBN8V | |
| Maximum Operating Temperature | 125°C | |
| Length | 2mm | |
| Standards/Approvals | IEC 60115-9, JIS C 5201-9, EIAJ RC-2129 | |
| Width | 1mm | |
| Termination Style | Wraparound | |
| Height | 450μm | |
| Select all | ||
|---|---|---|
Brand Panasonic | ||
Resistance 33Ω | ||
Product Type Surface Mount Resistor Array | ||
Technology Resistive | ||
Resistor Type Array | ||
Package/Case Tape & Reel | ||
Packaging Tape & Reel | ||
Tolerance ±5 % | ||
Voltage 50V | ||
Power Rating 0.03W | ||
Temperature Coefficient ±200 ppm/°C | ||
Mount Type Surface | ||
Automotive Standard No | ||
Minimum Operating Temperature -55°C | ||
Series EXBN8V | ||
Maximum Operating Temperature 125°C | ||
Length 2mm | ||
Standards/Approvals IEC 60115-9, JIS C 5201-9, EIAJ RC-2129 | ||
Width 1mm | ||
Termination Style Wraparound | ||
Height 450μm | ||
- COO (Country of Origin):
- JP
The Panasonic Chip Resistor Array is a high-density electronic component available in various configurations, such as 2 or 4 or 8 resistors per package, designed to significantly improve placement efficiency in manufacturing processes.
Placement efficiency can be two four or eight times of the flat type chip resistor
Resistance range is 1 ohm to 1 mega ohm with a resistance tolerance of plus/minus 5 percent
Related links
- Panasonic EXBV8V 33 Ω, Tape & Reel Resistive Surface Mount Resistor Array ±5 % Surface 0.03 W - EXBV8V330JV
- Panasonic EXB38V 22 Ω, Tape & Reel Resistive Surface Mount Resistor Array ±5 % Surface 0.06 W - EXB38V220JV
- Panasonic EXB2H 1000 Ω, Tape & Reel Resistive Surface Mount Resistor Array ±5 % Surface 0.06 W - EXB2HV102JV
- Panasonic EXB2H 0 Ω, Tape & Reel Resistive Surface Mount Resistor Array ±5 % Surface 0.06 W - EXB2HVR000V
- Panasonic EXB38V 33 Ω, Tape & Reel Resistive Surface Mount Resistor Array ±5 % Surface 0.06 W - EXB38V330JV
- Panasonic ERA6A 56000 Ω, Tape & Reel Resistive Fixed Resistor ±0.1 % Surface 0.13 W - ERA6ARB563V
- Panasonic ERA6V 10000 Ω, Tape & Reel Resistive Fixed Resistor ±0.1 % Surface 0.13 W - ERA6VRB1002V
- Panasonic ERA6A 68000 Ω, Tape & Reel Resistive Fixed Resistor ±0.1 % Surface 0.13 W - ERA6ARB683V
