Panasonic EXB2H 0 Ω, Tape & Reel Resistive Surface Mount Resistor Array ±5 % Surface 0.06 W - EXB2HVR000V
- RS Stock No.:
- 785-317
- Mfr. Part No.:
- EXB2HVR000V
- Manufacturer:
- Panasonic
This image is representative of the product range
Add 100 more to save PHP166.00
View bulk pricing optionsSubtotal (1 bag of 10 units)*
PHP102.35
(exc. VAT)
PHP114.63
(inc. VAT)
FREE delivery for orders over ₱5,000.00
- Shipping from May 27, 2027
Units | Per Unit | Per Bag* | Saving |
|---|---|---|---|
| 10 - 90 | PHP10.235 | PHP102.35 | - |
| 100 - 240 | PHP8.575 | PHP85.75 | PHP166.00 |
| 250 - 990 | PHP6.362 | PHP63.62 | PHP968.25 |
| 1000 - 4990 | PHP4.702 | PHP47.02 | PHP5,533.00 |
| 5000 + | PHP4.61 | PHP46.10 | PHP28,125.00 |
*price indicative
- RS Stock No.:
- 785-317
- Mfr. Part No.:
- EXB2HVR000V
- Manufacturer:
- Panasonic
Select all | Attribute | Value |
|---|---|---|
| Brand | Panasonic | |
| Resistance | 0Ω | |
| Product Type | Surface Mount Resistor Array | |
| Technology | Resistive | |
| Resistor Type | Array | |
| Package/Case | Tape & Reel | |
| Packaging | Tape & Reel | |
| Tolerance | ±5 % | |
| Voltage | 25V | |
| Power Rating | 0.06W | |
| Mount Type | Surface | |
| Temperature Coefficient | ±200 ppm/°C | |
| Automotive Standard | No | |
| Series | EXB2H | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 125°C | |
| Width | 1.6mm | |
| Height | 450μm | |
| Length | 3.6mm | |
| Standards/Approvals | IEC 60115-9, JIS C 5201-9, EIAJ RC-2129 | |
| Termination Style | Wraparound | |
| Select all | ||
|---|---|---|
Brand Panasonic | ||
Resistance 0Ω | ||
Product Type Surface Mount Resistor Array | ||
Technology Resistive | ||
Resistor Type Array | ||
Package/Case Tape & Reel | ||
Packaging Tape & Reel | ||
Tolerance ±5 % | ||
Voltage 25V | ||
Power Rating 0.06W | ||
Mount Type Surface | ||
Temperature Coefficient ±200 ppm/°C | ||
Automotive Standard No | ||
Series EXB2H | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 125°C | ||
Width 1.6mm | ||
Height 450μm | ||
Length 3.6mm | ||
Standards/Approvals IEC 60115-9, JIS C 5201-9, EIAJ RC-2129 | ||
Termination Style Wraparound | ||
- COO (Country of Origin):
- JP
Related links
- Panasonic EXB2H 1000 Ω, Tape & Reel Resistive Surface Mount Resistor Array ±5 % Surface 0.06 W - EXB2HV102JV
- Panasonic EXB38V 22 Ω, Tape & Reel Resistive Surface Mount Resistor Array ±5 % Surface 0.06 W - EXB38V220JV
- Panasonic EXB38V 33 Ω, Tape & Reel Resistive Surface Mount Resistor Array ±5 % Surface 0.06 W - EXB38V330JV
- Panasonic EXBN8V 33 Ω, Tape & Reel Resistive Surface Mount Resistor Array ±5 % Surface 0.03 W - EXBN8V330JX
- Panasonic EXBV8V 33 Ω, Tape & Reel Resistive Surface Mount Resistor Array ±5 % Surface 0.03 W - EXBV8V330JV
- Panasonic ERA2A 240 Ω, Tape & Reel Resistive Fixed Resistor ±0.1 % Surface 0.06 W - ERA2ARB241X
- Panasonic ERA2A 2200 Ω, Tape & Reel Resistive Fixed Resistor ±0.25 % Surface 0.06 W - ERA2ARC222X
- Panasonic ERA2V 10000 Ω, Tape & Reel Resistive Fixed Resistor ±0.05 % Surface 0.06 W - ERA2VRW1002X
