Vishay CHA 500 Ω, 2016 Thin Film Resistor 0.02 Surface 0.03 W - CHA02016-100RGFT
- RS Stock No.:
- 277-494
- Mfr. Part No.:
- CHA02016-100RGFT
- Manufacturer:
- Vishay
This image is representative of the product range
Get a bulk buy discount
Add 20 more to save PHP541.10
View bulk pricing optionsSubtotal (1 tape of 2 units)*
PHP547.22
(exc. VAT)
PHP612.88
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- 1,000 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Per Tape* | Saving |
|---|---|---|---|
| 2 - 18 | PHP273.61 | PHP547.22 | - |
| 20 - 198 | PHP246.555 | PHP493.11 | PHP541.10 |
| 200 + | PHP227.355 | PHP454.71 | PHP9,251.00 |
*price indicative
- RS Stock No.:
- 277-494
- Mfr. Part No.:
- CHA02016-100RGFT
- Manufacturer:
- Vishay
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Resistance | 500Ω | |
| Product Type | Resistor | |
| Resistor Type | Thin Film Resistor | |
| Technology | Thin Film | |
| Package/Case | 2016 | |
| Packaging | Tape & Reel | |
| Tolerance | 0.02 | |
| Voltage | 30V | |
| Power Rating | 0.03W | |
| Temperature Coefficient | 100 ppm/°C | |
| Mount Type | Surface | |
| Automotive Standard | AEC-Q200 | |
| Series | CHA | |
| Maximum Operating Temperature | 70°C | |
| Width | 390μm | |
| Height | 420μm | |
| Length | 480μm | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Resistance 500Ω | ||
Product Type Resistor | ||
Resistor Type Thin Film Resistor | ||
Technology Thin Film | ||
Package/Case 2016 | ||
Packaging Tape & Reel | ||
Tolerance 0.02 | ||
Voltage 30V | ||
Power Rating 0.03W | ||
Temperature Coefficient 100 ppm/°C | ||
Mount Type Surface | ||
Automotive Standard AEC-Q200 | ||
Series CHA | ||
Maximum Operating Temperature 70°C | ||
Width 390μm | ||
Height 420μm | ||
Length 480μm | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- FR
The Vishay Thin Film Chip Resistors are designed with minimal internal reactance, allowing them to function as nearly Pure resistors across a wide frequency range, up to 70 GHz. When properly mounted and used, these resistors offer excellent performance in high frequency applications.
AEC Q200 qualified
Design kits available
Modelithics library available
Small internal reactance
Related links
- Vishay CHA 500 Ω, 2016 Thin Film Resistor 0.02 Surface 0.03 W - CHA02016-100RGFT
- Vishay CHA 500 Ω, 2016 Thin Film Resistor 0.02 Surface 0.03 W - CHA02016-50RGFT
- Vishay CHA 500 Ω, 2016 Thin Film Resistor 0.05 Surface 0.03 W - CHA02016-100RJFT
- Vishay 50 Ω, 2016 Thin Film Resistor 0.05 0.03 W - CHA02016-50RJFT
- Panasonic EXBV8V 33 Ω, Tape & Reel Resistive Surface Mount Resistor Array ±5 % Surface 0.03 W - EXBV8V330JV
- Panasonic EXBN8V 33 Ω, Tape & Reel Resistive Surface Mount Resistor Array ±5 % Surface 0.03 W - EXBN8V330JX
- Vishay CHEP0402 50 Ω, 0402 Thin Film Surface Mount Fixed Resistor 0.02 Surface 0.3 W - CHEP0402-50RGNTD
- Vishay CHEP0402 50 Ω, 0402 Thin Film Surface Mount Fixed Resistor 0.02 Surface 0.3 W - CHEP0402-50RGGTD
