Vishay 50 Ω, 2016 Thin Film Resistor 0.05 0.03 W - CHA02016-50RJFT
- RS Stock No.:
- 277-502
- Mfr. Part No.:
- CHA02016-50RJFT
- Manufacturer:
- Vishay
This image is representative of the product range
Currently unavailable
Sorry, we don't know when this will be back in stock.
- RS Stock No.:
- 277-502
- Mfr. Part No.:
- CHA02016-50RJFT
- Manufacturer:
- Vishay
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Product Type | Resistor | |
| Resistance | 50Ω | |
| Technology | Thin Film | |
| Package/Case | 2016 | |
| Tolerance | 0.05 | |
| Power Rating | 0.03W | |
| Automotive Standard | AEC-Q200 | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Product Type Resistor | ||
Resistance 50Ω | ||
Technology Thin Film | ||
Package/Case 2016 | ||
Tolerance 0.05 | ||
Power Rating 0.03W | ||
Automotive Standard AEC-Q200 | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- FR
The Vishay Thin Film Chip Resistors are designed with minimal internal reactance, allowing them to function as nearly Pure resistors across a wide frequency range, up to 70 GHz. When properly mounted and used, these resistors offer excellent performance in high frequency applications.
AEC Q200 qualified
Design kits available
Modelithics library available
Small internal reactance
Related links
- Vishay 50 Ω, 2016 Thin Film Resistor 0.05 0.03 W - CHA02016-50RJFT
- Vishay CHA 500 Ω, 2016 Thin Film Resistor 0.05 Surface 0.03 W - CHA02016-100RJFT
- Vishay CHA 500 Ω, 2016 Thin Film Resistor 0.02 Surface 0.03 W - CHA02016-100RGFT
- Vishay CHA 500 Ω, 2016 Thin Film Resistor 0.02 Surface 0.03 W - CHA02016-50RGFT
- Vishay CH 500 Ω, 2016 Thin Film Surface Mount Resistor 5 % 0.03 W - CH02016-500RGFT
- Vishay CH 500 Ω, 2016 Thin Film Surface Mount Resistor 2 % 0.03 W - CH02016-250RGFT
- Vishay CH 500 Ω, 2016 Thin Film Surface Mount Resistor 2 % 0.03 W - CH02016-330RGFT
- Vishay CH 500 Ω, 2016 Thin Film Surface Mount Resistor 5 % 0.03 W - CH02016-10RJFT
