Vishay CHA 500 Ω, 2016 Thin Film Resistor 0.05 Surface 0.03 W - CHA02016-100RJFT
- RS Stock No.:
- 277-497
- Mfr. Part No.:
- CHA02016-100RJFT
- Manufacturer:
- Vishay
This image is representative of the product range
Get a bulk buy discount
Add 50 more to save PHP816.90
View bulk pricing optionsSubtotal (1 tape of 5 units)*
PHP1,638.35
(exc. VAT)
PHP1,834.95
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- 1,000 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Per Tape* | Saving |
|---|---|---|---|
| 5 - 45 | PHP327.67 | PHP1,638.35 | - |
| 50 - 95 | PHP311.332 | PHP1,556.66 | PHP816.90 |
| 100 + | PHP288.416 | PHP1,442.08 | PHP3,925.40 |
*price indicative
- RS Stock No.:
- 277-497
- Mfr. Part No.:
- CHA02016-100RJFT
- Manufacturer:
- Vishay
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Product Type | Resistor | |
| Resistance | 500Ω | |
| Resistor Type | Thin Film Resistor | |
| Technology | Thin Film | |
| Package/Case | 2016 | |
| Packaging | Tape & Reel | |
| Tolerance | 0.05 | |
| Voltage | 30V | |
| Power Rating | 0.03W | |
| Temperature Coefficient | 100 ppm/°C | |
| Mount Type | Surface | |
| Automotive Standard | AEC-Q200 | |
| Series | CHA | |
| Maximum Operating Temperature | 70°C | |
| Standards/Approvals | RoHS | |
| Height | 420μm | |
| Width | 390μm | |
| Length | 480μm | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Product Type Resistor | ||
Resistance 500Ω | ||
Resistor Type Thin Film Resistor | ||
Technology Thin Film | ||
Package/Case 2016 | ||
Packaging Tape & Reel | ||
Tolerance 0.05 | ||
Voltage 30V | ||
Power Rating 0.03W | ||
Temperature Coefficient 100 ppm/°C | ||
Mount Type Surface | ||
Automotive Standard AEC-Q200 | ||
Series CHA | ||
Maximum Operating Temperature 70°C | ||
Standards/Approvals RoHS | ||
Height 420μm | ||
Width 390μm | ||
Length 480μm | ||
- COO (Country of Origin):
- FR
The Vishay Thin Film Chip Resistors are designed with minimal internal reactance, allowing them to function as nearly Pure resistors across a wide frequency range, up to 70 GHz. When properly mounted and used, these resistors offer excellent performance in high frequency applications.
AEC Q200 qualified
Design kits available
Modelithics library available
Small internal reactance
Related links
- Vishay CHA 500 Ω, 2016 Thin Film Resistor 0.05 Surface 0.03 W - CHA02016-100RJFT
- Vishay CHA 500 Ω, 2016 Thin Film Resistor 0.02 Surface 0.03 W - CHA02016-100RGFT
- Vishay CHA 500 Ω, 2016 Thin Film Resistor 0.02 Surface 0.03 W - CHA02016-50RGFT
- Vishay 50 Ω, 2016 Thin Film Resistor 0.05 0.03 W - CHA02016-50RJFT
- Panasonic ERA3A 10 kΩ, 0603 Thin Film Thin Film Resistor ±0.05 % Surface 0.1 W - ERA3ARW103V
- Panasonic ERA3A 104 Ω, 0603 Thin Film Thin Film Resistor ±0.05 % Surface 0.1 W - ERA3ARW104V
- Panasonic ERA3A 102 Ω, 0603 Thin Film Thin Film Resistor ±0.05 % Surface 0.1 W - ERA3ARW102V
- Panasonic EXBV8V 33 Ω, Tape & Reel Resistive Surface Mount Resistor Array ±5 % Surface 0.03 W - EXBV8V330JV
