TE Connectivity NEOHM SMA-Q 17.4 kΩ, 0207 Thin Film Surface Mount Resistor 1 % Surface 1 W - SMA-Q0207FTDT17K4

Get a bulk buy discount

Add 10000 more to save PHP2,160.00

View bulk pricing options

Subtotal (1 reel of 2000 units)*

PHP21,560.00

(exc. VAT)

PHP24,140.00

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from April 05, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per Unit
Per Reel*
Saving
2000 - 8000PHP10.78PHP21,560.00-
10000 +PHP10.564PHP21,128.00PHP2,160.00

*price indicative

RS Stock No.:
590-175
Mfr. Part No.:
SMA-Q0207FTDT17K4
Manufacturer:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Product Type

Surface Mount Resistor

Resistance

17.4kΩ

Technology

Thin Film

Resistor Type

Metal Film Precision

Package/Case

0207

Tolerance

1 %

Packaging

Tape & Reel

Voltage

350V

Power Rating

1W

Mount Type

Surface

Temperature Coefficient

±50 ppm/°C

Automotive Standard

AEC-Q200

Series

NEOHM SMA-Q

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

155°C

Termination Style

Melf 0207

Width

3mm

Standards/Approvals

IEC 60115-1, JIS-C-5201-1, RoHS, UL-94 V-0, UL-94 V-1

COO (Country of Origin):
TW
The TE Connectivity Cutting-edge metal film precision MELF resistor designed for optimal performance in demanding applications. This resistor is engineered with a robust SMD-enabled structure, ensuring exceptional reliability and stability under various operational stresses. Its AEC-Q200 qualification makes it a prime choice for automotive and industrial applications, coupled with its exceptional humidity resistance due to an enhanced coating. With a power rating of up to 1 watt and a low temperature coefficient of resistance, it delivers tight tolerances and outstanding long-term performance, making it ideal for use in critical electronic designs.

Advanced thin film technology enhances precision and performance

Lead free and RoHS compliant for environmental sustainability

Moisture sensitivity level MSL1 guarantees optimal handling and longevity

Superior stability suited for high speed and high frequency applications

Excellent self healing properties ensure minimal risk of failure

Reduced footprint fits compact designs without compromising quality

Enhanced thermal dissipation supports reliable power delivery

Optimised for both automotive and telecommunications industries

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy