TE Connectivity NEOHM SMA-Q 17.4 kΩ, 0204 Thin Film Surface Mount Resistor 1 % Surface 0.4 W - SMA-Q0204FTDX17K4
- RS Stock No.:
- 590-055
- Mfr. Part No.:
- SMA-Q0204FTDX17K4
- Manufacturer:
- TE Connectivity
Bulk discount available
View bulk pricing optionsSubtotal (1 reel of 3000 units)*
PHP10,458.00
(exc. VAT)
PHP11,712.00
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Temporarily out of stock
- Shipping from April 05, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Per Reel* |
|---|---|---|
| 3000 - 12000 | PHP3.486 | PHP10,458.00 |
| 15000 + | PHP3.417 | PHP10,251.00 |
*price indicative
- RS Stock No.:
- 590-055
- Mfr. Part No.:
- SMA-Q0204FTDX17K4
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Resistance | 17.4kΩ | |
| Product Type | Surface Mount Resistor | |
| Resistor Type | Metal Film Precision | |
| Technology | Thin Film | |
| Package/Case | 0204 | |
| Packaging | Tape & Reel | |
| Tolerance | 1 % | |
| Power Rating | 0.4W | |
| Voltage | 20V | |
| Temperature Coefficient | ±50 ppm/°C | |
| Mount Type | Surface | |
| Automotive Standard | AEC-Q200 | |
| Minimum Operating Temperature | -55°C | |
| Series | NEOHM SMA-Q | |
| Maximum Operating Temperature | 155°C | |
| Length | 3.5mm | |
| Width | 3mm | |
| Standards/Approvals | IEC 60115-1, JIS-C-5201-1, MIL-STD-202, RoHS, UL-94 | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Resistance 17.4kΩ | ||
Product Type Surface Mount Resistor | ||
Resistor Type Metal Film Precision | ||
Technology Thin Film | ||
Package/Case 0204 | ||
Packaging Tape & Reel | ||
Tolerance 1 % | ||
Power Rating 0.4W | ||
Voltage 20V | ||
Temperature Coefficient ±50 ppm/°C | ||
Mount Type Surface | ||
Automotive Standard AEC-Q200 | ||
Minimum Operating Temperature -55°C | ||
Series NEOHM SMA-Q | ||
Maximum Operating Temperature 155°C | ||
Length 3.5mm | ||
Width 3mm | ||
Standards/Approvals IEC 60115-1, JIS-C-5201-1, MIL-STD-202, RoHS, UL-94 | ||
- COO (Country of Origin):
- TW
The TE Connectivity Metal film precision MELF resistor represents a significant advancement in resistor technology, designed for demanding applications. This resistor features an SMD-enabled structure, delivering enhanced reliability and performance, particularly in environments exposed to humidity. Its advanced thin-film technology ensures excellent tolerance levels and temperature coefficients, making it an ideal choice across automotive, industrial, and medical equipment applications. With its robust construction and superior coating, this component not only meets but exceeds AEC-Q200 qualification standards. Whether used in automotive electronics or telecommunication systems, it provides users peace of mind through its lead-free and RoHS compliance.
AEC Q200 qualified for automotive reliability
Low temperature coefficient for minimal drift
Outstanding stability for consistent performance
Lead free construction supports environmental compliance
Moisture sensitivity level rated at MSL1
Designed for surface mount applications to optimise space
Offers tight tolerance levels for precision circuitry
Related links
- TE Connectivity NEOHM SMA-Q 17.4 kΩ, 0204 Thin Film Surface Mount Resistor 0.1 % Surface 0.4 W - SMA-Q0204BTCX17K4
- TE Connectivity NEOHM SMA-Q 475 Ω, 0204 Thin Film Surface Mount Resistor 1 % Surface 0.4 W - SMA-Q0204FTDX475R
- TE Connectivity NEOHM SMA-Q 100 Ω, 0204 Thin Film Surface Mount Resistor 1 % Surface 0.4 W - SMA-Q0204FTDX100R
- TE Connectivity NEOHM SMA-Q 174 kΩ, 0204 Thin Film Surface Mount Resistor 1 % Surface 0.4 W - SMA-Q0204FTDX174K
- TE Connectivity NEOHM SMA-Q 866 Ω, 0204 Thin Film Surface Mount Resistor 1 % Surface 0.4 W - SMA-Q0204FTDX866R
- TE Connectivity NEOHM SMA-Q 5.62 kΩ, 0204 Thin Film Surface Mount Resistor 1 % Surface 0.4 W - SMA-Q0204FTDX5K62
- TE Connectivity NEOHM SMA-Q 866 kΩ, 0204 Thin Film Surface Mount Resistor 1 % Surface 0.4 W - SMA-Q0204FTDX866K
- TE Connectivity NEOHM SMA-Q 511 Ω, 0204 Thin Film Surface Mount Resistor 1 % Surface 0.4 W - SMA-Q0204FTDX511R
