TE Connectivity NEOHM SMA-Q 17.4 kΩ, 0102 Thin Film Surface Mount Fixed Resistor 1 % Surface 0.3 W - SMA-Q0102FTDL17K4

Bulk discount available
View bulk pricing options

Subtotal (1 reel of 3000 units)*

PHP30,162.00

(exc. VAT)

PHP33,780.00

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from April 05, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per Unit
Per Reel*
3000 - 12000PHP10.054PHP30,162.00
15000 +PHP9.853PHP29,559.00

*price indicative

RS Stock No.:
590-263
Mfr. Part No.:
SMA-Q0102FTDL17K4
Manufacturer:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Product Type

Surface Mount Fixed Resistor

Resistance

17.4kΩ

Technology

Thin Film

Resistor Type

Metal Film Precision

Package/Case

0102

Packaging

Tape & Reel

Tolerance

1 %

Voltage

20V

Power Rating

0.3W

Temperature Coefficient

±50 ppm/°C

Mount Type

Surface

Automotive Standard

AEC-Q200

Series

NEOHM SMA-Q

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

155°C

Width

2.2mm

Termination Style

Melf 0102

Length

2.2mm

Standards/Approvals

AEC-Q200, JIS-C-5201-1, RoHS, UL-94 V-0 or V-1 IEC 60115-1

COO (Country of Origin):
TW
The TE Connectivity Metal film precision MELF resistor from TE Connectivity offers an advanced solution for applications requiring high reliability and stability. Designed with an SMD-enabled structure, it ensures optimal performance across various demanding environments. It boasts a tight tolerance and low temperature coefficient, making it particularly suitable for automotive, medical, and industrial applications. Being AEC-Q200 qualified, it has enhanced protection against moisture and is compliant with RoHS directives.

AEC Q200 qualification assures compliance with automotive standards

Thin film technology enhances stability and performance accuracy

Lead free construction supports environmental sustainability

Moisture sensitivity level MSL1 helps maintain performance during storage

Resistance to soldering heat ensures durability in assembly processes

High power rating accommodates a variety of circuit requirements

Extremely low temperature coefficient minimises drift over temperature changes

Designed for ease of storage with original packaging to prevent ESD damage

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy