TE Connectivity NEOHM SMA-Q 17.4 kΩ, 0102 Thin Film Surface Mount Fixed Resistor 0.1 % Surface 0.3 W - SMA-Q0102BTCL17K4
- RS Stock No.:
- 590-219
- Mfr. Part No.:
- SMA-Q0102BTCL17K4
- Manufacturer:
- TE Connectivity
Subtotal (1 reel of 3000 units)*
PHP255,384.00
(exc. VAT)
PHP286,029.00
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Temporarily out of stock
- Shipping from April 05, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Per Reel* |
|---|---|---|
| 3000 + | PHP85.128 | PHP255,384.00 |
*price indicative
- RS Stock No.:
- 590-219
- Mfr. Part No.:
- SMA-Q0102BTCL17K4
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Resistance | 17.4kΩ | |
| Product Type | Surface Mount Fixed Resistor | |
| Resistor Type | Metal Film Precision | |
| Technology | Thin Film | |
| Package/Case | 0102 | |
| Tolerance | 0.1 % | |
| Packaging | Tape & Reel | |
| Voltage | 20V | |
| Power Rating | 0.3W | |
| Temperature Coefficient | ±25 ppm/°C | |
| Mount Type | Surface | |
| Automotive Standard | AEC-Q200 | |
| Series | NEOHM SMA-Q | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 155°C | |
| Termination Style | Melf 0102 | |
| Length | 2.2mm | |
| Standards/Approvals | AEC-Q200, IEC 60115-1, JIS-C-5201-1, RoHS, UL-94 V-0 or V-1 | |
| Width | 3mm | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Resistance 17.4kΩ | ||
Product Type Surface Mount Fixed Resistor | ||
Resistor Type Metal Film Precision | ||
Technology Thin Film | ||
Package/Case 0102 | ||
Tolerance 0.1 % | ||
Packaging Tape & Reel | ||
Voltage 20V | ||
Power Rating 0.3W | ||
Temperature Coefficient ±25 ppm/°C | ||
Mount Type Surface | ||
Automotive Standard AEC-Q200 | ||
Series NEOHM SMA-Q | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 155°C | ||
Termination Style Melf 0102 | ||
Length 2.2mm | ||
Standards/Approvals AEC-Q200, IEC 60115-1, JIS-C-5201-1, RoHS, UL-94 V-0 or V-1 | ||
Width 3mm | ||
- COO (Country of Origin):
- TW
The TE Connectivity Metal film precision MELF resistor showcases advanced engineering and design, tailored for high-performance applications across various sectors including automotive, industrial, and medical. Incorporating strict adherence to AEC-Q200 standards, it offers enhanced reliability with low temperature coefficient and tight tolerance levels which are critical for sensitive electronic circuits. With a lead-free and RoHS-compliant construction, it not only stands out for its durability but also for its environmentally friendly design. The improved coating significantly boosts moisture resistance, ensuring optimal performance in challenging environments. This resistor is ideal for achieving precise measurements and consistent results in demanding scenarios.
Thin film technology provides exceptional accuracy
AEC Q200 qualification ensures reliability in automotive applications
Enhanced moisture protection through advanced coating
SMD enabled structure for seamless integration into modern circuits
Exceptional stability benefits premium electronic designs
Rated power handling makes it suitable for high load conditions
Low TCR guarantees consistent performance across varying temperatures
Related links
- TE Connectivity NEOHM SMA-Q 576 Ω, 0102 Thin Film Surface Mount Fixed Resistor 0.1 % Surface 0.3 W - SMA-Q0102BTCL576R
- TE Connectivity NEOHM SMA-Q 162 Ω, 0102 Thin Film Surface Mount Fixed Resistor 0.1 % Surface 0.3 W - SMA-Q0102BTCL162R
- TE Connectivity NEOHM SMA-Q 866 Ω, 0102 Thin Film Surface Mount Fixed Resistor 0.1 % Surface 0.3 W - SMA-Q0102BTCL866R
- TE Connectivity NEOHM SMA-Q 12.7 kΩ, 0102 Thin Film Surface Mount Fixed Resistor 0.1 % Surface 0.3 W - SMA-Q0102BTCL12K7
- TE Connectivity NEOHM SMA-Q 10.2 kΩ, 0102 Thin Film Surface Mount Fixed Resistor 0.1 % Surface 0.3 W - SMA-Q0102BTCL10K2
- TE Connectivity NEOHM SMA-Q 412 Ω, 0102 Thin Film Surface Mount Fixed Resistor 0.1 % Surface 0.3 W - SMA-Q0102BTCL412R
- TE Connectivity NEOHM SMA-Q 215 Ω, 0102 Thin Film Surface Mount Fixed Resistor 0.1 % Surface 0.3 W - SMA-Q0102BTCL215R
- TE Connectivity NEOHM SMA-Q 287 Ω, 0102 Thin Film Surface Mount Fixed Resistor 0.1 % Surface 0.3 W - SMA-Q0102BTCL287R
