TE Connectivity Neohm CPF 150 kΩ, 0402 Thin Film Surface Mount Resistor 0.1 % 0.06 W - 3-1879216-2

This image is representative of the product range

Get a bulk buy discount

Add 2000 more to save 2%

View bulk pricing options

Subtotal (1 reel of 1000 units)*

PHP13,539.00

(exc. VAT)

PHP15,164.00

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from April 05, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per Unit
Per Reel*
Saving
1000 - 1000PHP13.539PHP13,539.00-
2000 +PHP13.133PHP13,133.002%

*price indicative

RS Stock No.:
305-163
Mfr. Part No.:
3-1879216-2
Manufacturer:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Product Type

Surface Mount Resistor

Resistance

150kΩ

Technology

Thin Film

Package/Case

0402

Tolerance

0.1 %

Power Rating

0.06W

Temperature Coefficient

±25 ppm/°C

Automotive Standard

No

Series

Neohm CPF

Standards/Approvals

No

COO (Country of Origin):
TW
The TE Connectivity Surface Mount Precision Resistor is a thin-film resistor in a Compact 0402 package, designed for high-precision applications. It has a power rating of 0.063 W, with a tolerance of ±0.1% and a temperature coefficient of ±25 ppm/°C. Featuring two solderable terminations, it has a height of 0.3 mm [.012 in]. This resistor is Ideal for circuits requiring precise resistance and minimal variation with temperature changes.

25 V operating voltage

Solder mounted

150K ohms

EU RoHS compliant

EU ELV compliant

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy