TE Connectivity CGS RC 50 mΩ, 0603 Probe Pad Resistor - 1625854-3

This image is representative of the product range

Subtotal (1 reel of 2000 units)*

PHP31,192.00

(exc. VAT)

PHP34,936.00

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 2,000 unit(s) shipping from November 23, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
Per Reel*
2000 +PHP15.596PHP31,192.00

*price indicative

RS Stock No.:
305-078
Mfr. Part No.:
1625854-3
Manufacturer:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Product Type

Resistor

Resistance

50mΩ

Technology

Probe Pad

Package/Case

0603

Series

CGS RC

Standards/Approvals

No

COO (Country of Origin):
JP
The TE Connectivity Probe Pad is designed for testing and measurement applications, featuring a height of 1.15 mm [.045 in], a length of 1.6 mm [.062 in], and a width of 0.8 mm [.031 in]. Manufactured by CGS RC, it provides a reliable contact point for probes, ensuring accurate readings and Durable performance in various electronic testing environments.

EU RoHS compliant

EU ELV compliant

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy