TE Connectivity CGS RC Series Vertical Board Connector, 40 Contact(s), 1.27 mm Pitch, 2 Row, Shrouded
- RS Stock No.:
- 678-961
- Mfr. Part No.:
- 5536254-1
- Manufacturer:
- TE Connectivity
N
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 678-961
- Mfr. Part No.:
- 5536254-1
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Series | CGS RC | |
| Product Type | Connector | |
| Pitch | 1.27mm | |
| Housing Material | High Temperature Thermoplastic | |
| Number of Contacts | 40 | |
| Number of Rows | 2 | |
| Orientation | Vertical | |
| Shrouded/Unshrouded | Shrouded | |
| Mount Type | Board | |
| Connector System | Board-to-Board | |
| Contact Plating | Gold | |
| Contact Material | Phosphor Bronze | |
| Minimum Operating Temperature | -65°C | |
| Contact Gender | Female | |
| Maximum Operating Temperature | 125°C | |
| Standards/Approvals | EU RoHS | |
| Voltage | 30V | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Series CGS RC | ||
Product Type Connector | ||
Pitch 1.27mm | ||
Housing Material High Temperature Thermoplastic | ||
Number of Contacts 40 | ||
Number of Rows 2 | ||
Orientation Vertical | ||
Shrouded/Unshrouded Shrouded | ||
Mount Type Board | ||
Connector System Board-to-Board | ||
Contact Plating Gold | ||
Contact Material Phosphor Bronze | ||
Minimum Operating Temperature -65°C | ||
Contact Gender Female | ||
Maximum Operating Temperature 125°C | ||
Standards/Approvals EU RoHS | ||
Voltage 30V | ||
- COO (Country of Origin):
- US
The TE Connectivity Receptacle Assembly is a board-to-board connector designed for high-density signal applications. It features a horizontal mounting style and a three-row configuration that supports Compact PCB layouts. The connector is CE marked and built to withstand up to 100 mating cycles, making it suitable for moderate durability requirements.
Termination method to printed circuit board is through hole solder
Contact mating area is plated with gold for enhanced conductivity
Related links
- TE Connectivity CGS RC Series Vertical Through Hole Connector 1.27 mm Pitch Shrouded
- TE Connectivity CGS RC 50 mΩ, 0603 Probe Pad Resistor - 1625854-3
- TE Connectivity AMPMODU Series Vertical Board Connector Assembly 1.27 mm Pitch Shrouded
- TE Connectivity AMPMODU Series Vertical Board Connector Assembly 1.27 mm Pitch Shrouded
- TE Connectivity STRADA Series Vertical Board Connector Assembly 1.27 mm Pitch Shrouded
- TE Connectivity AMPMODU System 50 Series Vertical Board Connector Assembly 1.27 mm Pitch Shrouded
- TE Connectivity MICTOR Series Vertical Board Connector Assembly 800 μm Pitch Shrouded
- TE Connectivity Free Height Series Vertical Board Connector Assembly 800 μm Pitch Shrouded
