Abracon, AOTA-B160808S, 1608 Shielded Multilayer Surface Mount Inductor with a Ferrite Core, 1 μH Shielded 0.2 2.1 A Idc

N

This image is representative of the product range

Get a bulk buy discount

Add 250 more to save PHP396.50

View bulk pricing options

Subtotal (1 tape of 25 units)*

PHP332.85

(exc. VAT)

PHP372.80

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from April 07, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per Unit
Per Tape*
Saving
25 - 225PHP13.314PHP332.85-
250 - 1225PHP11.728PHP293.20PHP396.50
1250 - 2475PHP10.511PHP262.78PHP3,503.75
2500 +PHP9.036PHP225.90PHP10,695.00

*price indicative

Packaging Options:
RS Stock No.:
899-146
Mfr. Part No.:
AOTA-B160808S1R0MT
Manufacturer:
Abracon
Find similar products by selecting one or more attributes.
Select all

Brand

Abracon

Product Type

Multilayer Surface Mount Inductor

Inductance

1μH

Sub Type

Shielded Power Inductor

Maximum DC Current

2.1A

Package/Case

1608

Length

1.6mm

Packaging

Tape and Reel

Automotive Standard

No

Shielding

Shielded

Maximum DC Resistance

110mΩ

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

125°C

Series

AOTA-B160808S

Inductance Tolerance

0.2

Core Material

Ferrite

Standards/Approvals

RoHS

Height

800μm

Inductor Construction

Shielded

Moulded

Yes

COO (Country of Origin):
CN
The Abracon mini moulded power inductor offers high performance in a Compact package. Designed for efficient power management, it enhances device functionality with reliable inductance characteristics for various electronic applications.

Shielded construction minimises EMI emissions

Low DCR ensures improved efficiency

High current handling capability supports demanding applications

Compact size suits high-density designs

Operates effectively in high-frequency switching environments

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy