Abracon, AOTA-B160808S, 0603 Shielded Power Inductor 2.2 μH 20 % 1.2 A Idc

This image is representative of the product range

Get a bulk buy discount

Add 100 more to save PHP90.20

View bulk pricing options

Subtotal (1 tape of 25 units)*

PHP447.50

(exc. VAT)

PHP501.25

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 2,975 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per Unit
Per Tape*
Saving
25 - 75PHP17.90PHP447.50-
100 - 225PHP16.998PHP424.95PHP90.20
250 - 475PHP15.744PHP393.60PHP539.00
500 - 975PHP14.49PHP362.25PHP1,705.00
1000 +PHP13.939PHP348.48PHP3,961.00

*price indicative

Packaging Options:
RS Stock No.:
266-462
Mfr. Part No.:
AOTA-B160808S2R2MT
Manufacturer:
Abracon
Find similar products by selecting one or more attributes.
Select all

Brand

Abracon

Inductance

2.2μH

Product Type

Power Inductor

Maximum DC Current

1.2A

Package/Case

0603

Packaging

Tape & Reel

Length

1.6mm

Automotive Standard

No

Shielding

Yes

Minimum Operating Temperature

-40°C

Maximum DC Resistance

290mΩ

Maximum Operating Temperature

125°C

Inductance Tolerance

20 %

Series

AOTA-B160808S

Depth

800μm

Standards/Approvals

RoHS

Diameter

800μm

Height

800μm

Inductor Construction

Shielded

Moulded

Yes

COO (Country of Origin):
CN
The Abracon Mini moulded power inductor features shielded construction to minimize EMI emissions and ensure reliable operation. It offers low DCR for enhanced efficiency. Its compact size makes it ideal for high density designs, while the high SRF supports use in high frequency switching applications.

RoHS and RoHS II compliant

High current handling capability

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy