Abracon, AOTA, 2520 Shielded Surface Mount Inductor with a Metal Alloy Core, 1 μH Moulded ±20 % 5.4 A Idc
- RS Stock No.:
- 899-148
- Mfr. Part No.:
- AOTA-B252010S1R0MT
- Manufacturer:
- Abracon
This image is representative of the product range
Subtotal (1 tape of 50 units)*
PHP470.25
(exc. VAT)
PHP526.70
(inc. VAT)
FREE delivery for orders over ₱5,000.00
- Shipping from April 07, 2027
Units | Per Unit | Per Tape* |
|---|---|---|
| 50 - 450 | PHP9.405 | PHP470.25 |
| 500 - 2450 | PHP8.28 | PHP414.00 |
| 2500 - 4950 | PHP7.432 | PHP371.60 |
| 5000 + | PHP6.399 | PHP319.95 |
*price indicative
- RS Stock No.:
- 899-148
- Mfr. Part No.:
- AOTA-B252010S1R0MT
- Manufacturer:
- Abracon
Select all | Attribute | Value |
|---|---|---|
| Brand | Abracon | |
| Product Type | Surface Mount Inductor | |
| Inductance | 1μH | |
| Maximum DC Current | 5.4A | |
| Sub Type | Molded SMD Power Inductor | |
| Package/Case | 2520 | |
| Length | 2.5mm | |
| Packaging | Tape and Reel | |
| Automotive Standard | No | |
| Shielding | Shielded | |
| Minimum Operating Temperature | -40°C | |
| Pin Count | 2 | |
| Maximum DC Resistance | 30mΩ | |
| Inductance Tolerance | ±20 % | |
| Maximum Operating Temperature | 125°C | |
| Series | AOTA | |
| Core Material | Metal Alloy | |
| Standards/Approvals | RoHS | |
| Depth | 2mm | |
| Termination Style | SMD | |
| Height | 1mm | |
| Maximum Self Resonant Frequency | 53MHz | |
| Inductor Construction | Moulded | |
| Moulded | Yes | |
| Select all | ||
|---|---|---|
Brand Abracon | ||
Product Type Surface Mount Inductor | ||
Inductance 1μH | ||
Maximum DC Current 5.4A | ||
Sub Type Molded SMD Power Inductor | ||
Package/Case 2520 | ||
Length 2.5mm | ||
Packaging Tape and Reel | ||
Automotive Standard No | ||
Shielding Shielded | ||
Minimum Operating Temperature -40°C | ||
Pin Count 2 | ||
Maximum DC Resistance 30mΩ | ||
Inductance Tolerance ±20 % | ||
Maximum Operating Temperature 125°C | ||
Series AOTA | ||
Core Material Metal Alloy | ||
Standards/Approvals RoHS | ||
Depth 2mm | ||
Termination Style SMD | ||
Height 1mm | ||
Maximum Self Resonant Frequency 53MHz | ||
Inductor Construction Moulded | ||
Moulded Yes | ||
- COO (Country of Origin):
- CN
Related links
- Wurth Elektronik 1212 Shielded Surface Mount Inductor with a Magnetic Iron Alloy Core, 15 μH ±20 % 5.4 A Idc
- Abracon 0603 Shielded Power Inductor 2.2 μH 20 % 1.2 A Idc
- Abracon 1608 Shielded Multilayer Surface Mount Inductor with a Ferrite Core, 1 μH Shielded 0.2 2.1 A Idc
- Abracon 0806 Shielded Power Inductor 2.2 μH 20 % 2 A Idc
- Vishay EK Shielded Surface Mount Inductor with a Metal Composite Core, 10 μH ±20 % 5.4 A Idc
- Bourns 5.6 μH Semi Shielded ±20 % 5.4 A Idc
- Qnity Laird, MGV 2520 Shielded Surface Mount Inductor 0.470 μH Surface Mount Power Inductors 20 % 5.80 A Idc
- Murata 2520 Shielded Surface Mount Inductor with a Ferrite Core, 1 μH ±20 % 2.13 A Idc
