Abracon, AOTA-B201610S, 0806 Shielded Power Inductor 2.2 μH 20 % 2 A Idc
- RS Stock No.:
- 266-464
- Mfr. Part No.:
- AOTA-B201610S2R2MT
- Manufacturer:
- Abracon
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 tape of 50 units)*
PHP605.00
(exc. VAT)
PHP677.50
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- 1,900 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Per Tape* |
|---|---|---|
| 50 - 450 | PHP12.10 | PHP605.00 |
| 500 - 950 | PHP11.502 | PHP575.10 |
| 1000 - 2450 | PHP10.657 | PHP532.85 |
| 2500 - 4950 | PHP9.791 | PHP489.55 |
| 5000 + | PHP9.441 | PHP472.05 |
*price indicative
- RS Stock No.:
- 266-464
- Mfr. Part No.:
- AOTA-B201610S2R2MT
- Manufacturer:
- Abracon
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Abracon | |
| Product Type | Power Inductor | |
| Inductance | 2.2μH | |
| Maximum DC Current | 2A | |
| Package/Case | 0806 | |
| Length | 2mm | |
| Packaging | Tape & Reel | |
| Automotive Standard | No | |
| Shielding | Yes | |
| Minimum Operating Temperature | -40°C | |
| Maximum DC Resistance | 74mΩ | |
| Maximum Operating Temperature | 125°C | |
| Series | AOTA-B201610S | |
| Inductance Tolerance | 20 % | |
| Height | 1.6mm | |
| Standards/Approvals | RoHS | |
| Depth | 1.6mm | |
| Diameter | 1.6mm | |
| Moulded | Yes | |
| Inductor Construction | Shielded | |
| Select all | ||
|---|---|---|
Brand Abracon | ||
Product Type Power Inductor | ||
Inductance 2.2μH | ||
Maximum DC Current 2A | ||
Package/Case 0806 | ||
Length 2mm | ||
Packaging Tape & Reel | ||
Automotive Standard No | ||
Shielding Yes | ||
Minimum Operating Temperature -40°C | ||
Maximum DC Resistance 74mΩ | ||
Maximum Operating Temperature 125°C | ||
Series AOTA-B201610S | ||
Inductance Tolerance 20 % | ||
Height 1.6mm | ||
Standards/Approvals RoHS | ||
Depth 1.6mm | ||
Diameter 1.6mm | ||
Moulded Yes | ||
Inductor Construction Shielded | ||
- COO (Country of Origin):
- CN
The Abracon Mini Moulded Power Inductor features shielded construction for minimized EMI emissions and low DCR for improved efficiency. It offers a compact size which make it suitable for high density designs. This inductor is ideal for high frequency switching applications due to its high SRF.
RoHS and RoHS II compliant
High current handling capability
Related links
- Abracon 0603 Shielded Power Inductor 2.2 μH 20 % 1.2 A Idc
- TE Connectivity 0806 Shielded Power Inductor with a Ferrite Core, 01.5 μH 20 % 2 A Idc Q:30
- TE Connectivity 0806 Shielded Power Inductor with a Ferrite Core, 0.22 μH 20 % 2.2 A Idc Q:30
- TE Connectivity 0806 Shielded Power Inductor with a Ferrite Core, 0.22 μH 20 % 6.5 A Idc Q:30
- TE Connectivity 0806 Shielded Power Inductor with a Ferrite Core, 0.33 μH 20 % 4.1 A Idc Q:30
- TE Connectivity 0806 Shielded Power Inductor with a Ferrite Core, 0.24 μH 20 % 5 A Idc Q:30
- TE Connectivity 0806 Shielded Power Inductor with a Ferrite Core, 0.1 μH 20 % 9.5 A Idc Q:30
- TE Connectivity 0806 Shielded Power Inductor with a Ferrite Core, 0.47 μH 20 % 4.5 A Idc Q:30
