Wurth Elektronik, WE-PMFI, 201610 Shielded Power Inductor with a Polystyrene Core, 3.3 μH Flat Wire Winding 0.2 2.1 A
- RS Stock No.:
- 748-296
- Mfr. Part No.:
- 74479320165233
- Manufacturer:
- Wurth Elektronik
This image is representative of the product range
Subtotal (1 tape of 25 units)*
PHP461.95
(exc. VAT)
PHP517.38
(inc. VAT)
FREE delivery for orders over ₱5,000.00
- 3,000 unit(s) ready to ship from another location
Units | Per Unit | Per Tape* |
|---|---|---|
| 25 - 225 | PHP18.478 | PHP461.95 |
| 250 - 1225 | PHP16.264 | PHP406.60 |
| 1250 - 2475 | PHP14.605 | PHP365.13 |
| 2500 + | PHP10.733 | PHP268.33 |
*price indicative
- RS Stock No.:
- 748-296
- Mfr. Part No.:
- 74479320165233
- Manufacturer:
- Wurth Elektronik
Select all | Attribute | Value |
|---|---|---|
| Brand | Wurth Elektronik | |
| Inductance | 3.3μH | |
| Product Type | Power Inductor | |
| Sub Type | High Power Molded Inductor | |
| Maximum DC Current | 2.1A | |
| Package/Case | 201610 | |
| Length | 2mm | |
| Packaging | Carton | |
| Automotive Standard | AEC-Q200 | |
| Shielding | Yes | |
| Maximum DC Resistance | 170mΩ | |
| Minimum Operating Temperature | -55°C | |
| Series | WE-PMFI | |
| Maximum Operating Temperature | 150°C | |
| Inductance Tolerance | 0.2 | |
| Core Material | Polystyrene | |
| Height | 1mm | |
| Depth | 1.6mm | |
| Standards/Approvals | RoHS | |
| Maximum Self Resonant Frequency | 35MHz | |
| Inductor Construction | Flat Wire Winding | |
| Moulded | Yes | |
| Select all | ||
|---|---|---|
Brand Wurth Elektronik | ||
Inductance 3.3μH | ||
Product Type Power Inductor | ||
Sub Type High Power Molded Inductor | ||
Maximum DC Current 2.1A | ||
Package/Case 201610 | ||
Length 2mm | ||
Packaging Carton | ||
Automotive Standard AEC-Q200 | ||
Shielding Yes | ||
Maximum DC Resistance 170mΩ | ||
Minimum Operating Temperature -55°C | ||
Series WE-PMFI | ||
Maximum Operating Temperature 150°C | ||
Inductance Tolerance 0.2 | ||
Core Material Polystyrene | ||
Height 1mm | ||
Depth 1.6mm | ||
Standards/Approvals RoHS | ||
Maximum Self Resonant Frequency 35MHz | ||
Inductor Construction Flat Wire Winding | ||
Moulded Yes | ||
- COO (Country of Origin):
- CN
Related links
- Abracon 1608 Shielded Multilayer Surface Mount Inductor with a Ferrite Core, 1 μH Shielded 0.2 2.1 A Idc
- Wurth Elektronik 1890 Shielded Wirewound Surface Mount Inductor with a WE-Perm2 Core, 1.3 μH Flat Wire Winding
- Wurth Elektronik 7050 Shielded Surface Mount Inductor with a Polystyrene Core, 470 nH Flat Wire Winding ±20 %
- Wurth Elektronik 1050 Shielded Surface Mount Inductor with a Polystyrene Core, 400 nH Flat Wire Winding ±20 %
- Wurth Elektronik 1365 Shielded Wirewound Surface Mount Inductor with a WE-Perm Core, 3.7 μH Flat Wire Winding
- Wurth Elektronik 1365 Shielded Wirewound Surface Mount Inductor with a WE-Perm Core, 9.2 μH Flat Wire Winding
- Wurth Elektronik 1350 Shielded Wirewound Surface Mount Inductor with a WE-Perm Core, 1.4 μH Flat Wire Winding
- Wurth Elektronik 1890 Shielded Wirewound Surface Mount Inductor with a WE-Perm2 Core, 3.5 μH Flat Wire Winding
