Vishay, SGIHLP, Bulk Shielded Inductor with a Shielded Core, 82 μH ±20 % 20 A Idc
- RS Stock No.:
- 672-047
- Mfr. Part No.:
- SGIHLP41FABR82M81P
- Manufacturer:
- Vishay
This image is representative of the product range
Subtotal (1 tray of 5 units)*
PHP55,221.41
(exc. VAT)
PHP61,847.98
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Temporarily out of stock
- Shipping from March 17, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Per Tray* |
|---|---|---|
| 5 + | PHP11,044.282 | PHP55,221.41 |
*price indicative
- RS Stock No.:
- 672-047
- Mfr. Part No.:
- SGIHLP41FABR82M81P
- Manufacturer:
- Vishay
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Inductance | 82μH | |
| Product Type | Inductor | |
| Maximum DC Current | 20A | |
| Package/Case | Bulk | |
| Length | 10.29mm | |
| Automotive Standard | No | |
| Shielding | Yes | |
| Minimum Operating Temperature | -55°C | |
| Series | SGIHLP | |
| Maximum Operating Temperature | 180°C | |
| Inductance Tolerance | ±20 % | |
| Core Material | Shielded | |
| Height | 254μm | |
| Depth | 10.29mm | |
| Moulded | No | |
| Inductor Construction | Shielded | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Inductance 82μH | ||
Product Type Inductor | ||
Maximum DC Current 20A | ||
Package/Case Bulk | ||
Length 10.29mm | ||
Automotive Standard No | ||
Shielding Yes | ||
Minimum Operating Temperature -55°C | ||
Series SGIHLP | ||
Maximum Operating Temperature 180°C | ||
Inductance Tolerance ±20 % | ||
Core Material Shielded | ||
Height 254μm | ||
Depth 10.29mm | ||
Moulded No | ||
Inductor Construction Shielded | ||
Non Compliant
- COO (Country of Origin):
- US
The Vishay Inductor designed specifically for demanding applications, ensuring reliable operation in challenging environments. With compliance to MIL-STD-981 standards, this inductor is suited for low profile, high current power supplies and converters, including those used in distributed power systems and solar panel power converters. Capable of operating at elevated temperatures up to 180 °C, it excels in high transient current scenarios, delivering superior performance with its shielded construction for reduced electromagnetic interference.
Shielded construction that significantly reduces noise interference
Lowest DCR/μH within this package size, enhancing efficiency
Handles high transient current spikes without saturation, perfect for dynamic applications
Low profile design that facilitates integration in space-constrained layouts
Rated operating voltage of 50 V, ensuring robust electrical performance
Max net weight of 3.5 g, contributing to lightweight assembly
Versatile applications in low profile, high current power supplies and solar power converters
Related links
- Vishay Bulk Shielded Inductor with a Shielded Core, 82 μH ±20 % 13.8 A Idc
- Vishay Bulk Shielded Inductor with a Shielded Core, 82 μH ±20 % 10.2 A Idc
- Vishay Bulk Shielded Inductor with a Shielded Core, 6.8 μH ±20 % 2.4 A Idc
- Vishay Bulk Shielded Inductor with a Shielded Core, 6.8 μH ±20 % 36 A Idc
- Vishay Bulk Shielded Inductor with a Shielded Core, 5.6 μH ±20 % 5.3 A Idc
- Vishay Bulk Shielded Inductor with a Shielded Core, 4.7 μH ±20 % 17.4 A Idc
- Vishay Bulk Shielded Inductor with a Shielded Core, 22 μH ±20 % 4.1 A Idc
- Vishay Bulk Shielded Inductor with a Shielded Core, 6.8 μH ±20 % 3.2 A Idc
