Vishay, SGIHLP, Bulk Shielded Inductor with a Shielded Core, 82 μH ±20 % 10.2 A Idc

This image is representative of the product range

Subtotal (1 tray of 5 units)*

PHP64,967.25

(exc. VAT)

PHP72,763.30

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from March 16, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
Per Tray*
5 +PHP12,993.45PHP64,967.25

*price indicative

RS Stock No.:
672-028
Mfr. Part No.:
SGIHLP97OZB820M81P
Manufacturer:
Vishay
Find similar products by selecting one or more attributes.
Select all

Brand

Vishay

Product Type

Inductor

Inductance

82μH

Maximum DC Current

10.2A

Package/Case

Bulk

Length

24.77mm

Automotive Standard

No

Shielding

Yes

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

180°C

Series

SGIHLP

Inductance Tolerance

±20 %

Height

24.77mm

Core Material

Shielded

Depth

15.24mm

Inductor Construction

Shielded

Moulded

No

Non Compliant

COO (Country of Origin):
US
The Vishay Inductor designed for low-profile, high-current power supply applications. Engineered to meet MIL-STD-981 compliance, this space-grade inductor operates efficiently within a temperature range of -55 °C to +180 °C, managing high transient current without saturation. With its unique shielded construction and low DC resistance, it is optimised to reduce losses while providing reliable performance in demanding conditions.

Shielded construction effectively reduces electromagnetic interference for cleaner signal integrity

Lowest DCR/μH in its package size, maximising efficiency and minimising power loss

Handles high transient currents without experiencing saturation, maintaining performance during Peak loads

Compact low-profile design suits various applications, facilitating easy integration

Rated operating voltage of 75 V ensures durability in high-power scenarios

Detailed electrical specifications confirm performance consistency across varied applications

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy